领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKEEH-04实物图
NMP1K2-EEKEEH-04商品缩略图

NMP1K2-EEKEEH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKEEH-04
商品编号
C5832455
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-EEKEEH-04, 1200W modular power supply (6 slots)
2 Wide input range:90~264VAC/120~370VDC, frequency 47~63Hz
3 High efficiency: Up to 91% (typ) with H/K module (24V/48V) at full load
4 Modular design: Supports NMS-240 (single output, max240W) and NMD-240 (dual output, max combined240W)
5 Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, IEC60601-1, IEC62368-1, IEC60950-1, EAC TP TC004
6 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power recover), overtemperature (auto recover after cooling)
7 Advanced functions: Remote sense (0.5V drop compensation), remote on/off (global/local), DC OK signal (TTL level), PV/PC programming (NMS-240), current sharing (parallel NMS-240), T-Alarm (overtemp signal)
8 Auxiliary power: Front-end5V/2A, module5V/10mA
9 Mechanical specs:250*127*41mm(L*W*H), ~2kg weight, M4 screws with7~10Kgf-cm torque

使用场景 APPLICATIONS

1 Industrial automation: Power control components, sensors, actuators
2 Medical equipment: Devices meeting medical safety standards
3 Test & measurement: Stable adjustable DC outputs for testing
4 Communication systems: Power transceivers, routers, switches
5 Data centers: Modular power for server racks/network gear
6 Industrial control panels: PLCs, HMIs, control units
7 Laboratory R&D: Flexible power for projects needing multiple DC voltages

注意事项 PRECAUTIONS

1 Installation: Ensure ventilation, use M4 screws (7~10Kgf-cm torque), avoid over-penetration
2 Derating:
3 Output voltage<12V & -15~-30℃: Derate current to90%
4 Follow curves for temp/voltage derating
5 Wiring:
6 Remote sense uses twisted pairs
7 Install shorting connector (RC1 to GND-P) if no global control
8 Parallel NMS-240: Connect CS pins, voltage difference<0.2V, no PC function, max6 modules
9 Operation:
10 Do not exceed 1200W total or240W per module
11 Correct local ON/OFF wiring (RC2/RC3 to GND)
12 Anti-static handling for modules
13 Maintenance: Clean dust regularly, check cooling
NMP1K2-EEKEEH-04实物图

NMP1K2-EEKEEH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐