领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKKCE-00实物图
NMP1K2-EEKKCE-00商品缩略图

NMP1K2-EEKKCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKKCE-00
商品编号
C5832472
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W max power with 6 slots, supports single (NMS-240) or dual (NMD-240) output modules for flexible voltage/current configuration (5V,12V,24V,48V etc.)
2 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz frequency range
3 High efficiency: Up to 91% typical at full load (for H/K modules at 24V/48V nominal voltage)
4 Multiple protection features: Overvoltage (shut down, re-power to recover), overcurrent (constant current limiting), overtemperature (shut down, auto recover after temp drop)
5 Rich functional interfaces: Remote control (global/local ON/OFF), DC OK signal (TTL level), auxiliary power (5V/2A), current sharing (for parallel operation), remote sense (compensate wiring voltage drop), voltage/current programming
6 Compliance with strict safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting with torque 7-10 Kgf-cm; follow specified air flow direction for cooling
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, no output will be provided
3 Local ON/OFF: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240 dual modules, open RC2 (V1) or RC3 (V2) to respective GND for ON
4 Remote sense: Utilize +S/-S pins to compensate voltage drop on load wiring (max 0.5V)
5 Parallel operation: When paralleling NMS-240 modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total current does not exceed sum of rated currents; total power ≤1200W; remote control must turn all parallel modules on/off simultaneously; do not use current programming (PC) function in parallel
6 Derating: For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value
7 Temperature management: Monitor overtemperature alarm (T-Alarm signal high when temp exceeds limit); operate within -30°C to +70°C range and follow derating curves for higher temperatures
8 Safety: Adhere to safety standards; avoid contact with live parts; use appropriate wire gauge for input/output connections
NMP1K2-EEKKCE-00实物图

NMP1K2-EEKKCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐