领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EH#CCE-04实物图
NMP1K2-EH#CCE-04商品缩略图

NMP1K2-EH#CCE-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EH#CCE-04
商品编号
C5832475
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Wide input voltage range: 90~264VAC or 120~370VDC; frequency range 47~63Hz
3 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
4 High efficiency: Up to 91% (typical at full load with H/K modules at nominal 24V/48V)
5 Comprehensive protection: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when temp drops), inrush current limiting, leakage current <400uA at 264VAC
6 Flexible control options: Global ON/OFF (via RC1 pin), local ON/OFF (per module via RC2/RC3 pins), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), current sharing (parallel NMS-240 modules), DC OK signal (TTL level for module status), T-Alarm signal (TTL level for overtemp)
7 Auxiliary power: +5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA per NMS-240 module)
8 Safety compliance: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC 004
9 Compact size: 250x127x41mm (NMP1K2); mounting with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, actuators in manufacturing lines
2 Medical equipment: Supporting diagnostic instruments, patient monitors, lab devices (compliant with medical isolation standards)
3 Test & measurement: Providing stable, adjustable power for component testing, signal generators, oscilloscopes
4 Communication systems: Powering routers, switches, base stations, telecom infrastructure
5 Data centers: Supplying scalable power for server racks, storage systems, network equipment
6 Industrial control: Powering process control units, HMI panels, industrial computers
7 Laboratory research: Used in R&D setups needing precise voltage/current control

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (follow airflow direction), use M4 screws (7~10 Kgf-cm torque), avoid blocking vents
2 Derating guidelines: Derate output power at ambient temp >50°C per derating curve; for output voltage <12V and temp between -15°C and -30°C, derate current to 90% of rated
3 Wiring: Use 20~26AWG wires for control pins; 10mm strip length for output terminals
4 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop; do not leave sense pins open
5 Parallel NMS-240 modules: Connect CS pins together, ensure output voltage difference <0.2V between modules, total power ≤1200W, use short/large diameter wires for parallel connections
6 Control setup: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; local ON/OFF: open circuit for ON, short circuit for OFF
7 Safety: Do not operate beyond specified ratings (input voltage, output power, temperature range); disconnect power before maintenance; ensure proper grounding of FG pin
8 Maintenance: Regularly check for dust accumulation, loose connections, and overheating; replace faulty modules promptly
NMP1K2-EH#CCE-04实物图

NMP1K2-EH#CCE-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐