领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCKH#-00实物图
NMP1K2-HHCKH#-00商品缩略图

NMP1K2-HHCKH#-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCKH#-00
商品编号
C5832476
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model features 6 slots for output modules, supporting up to 1200W total power output
2 Wide input range: Compatible with 90~264VAC and 120~370VDC input voltages, 47~63Hz frequency
3 High performance: Power factor >0.95 (230VAC full load), typical efficiency up to 91% (with H/K modules at nominal 24V/48V)
4 Safety compliance: Meets multiple standards including ANSI/AAMI ES60601-1 (medical), UL62368-1, IEC60601-1, IEC62368-1
5 Versatile output options: Supports NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges
6 Comprehensive protection: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (auto-recover after cooling)
7 Remote control & monitoring: Global/local ON/OFF control, DC OK signal, temperature alarm (T-Alarm), remote sense (compensates up to 0.5V voltage drop)
8 Current sharing capability: NMS-240 modules support parallel operation with current balance
9 Auxiliary power: Provides 5V/2A auxiliary output (NMP1K2) and 5V/10mA per module
10 Compact size: Dimensions of NMP1K2 are 250*127*41mm (L*W*H), suitable for space-constrained applications
11 Derating support: Adapts to ambient temperature and output voltage conditions with specified derating curves

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Compatible with medical devices (meets 2x MOPP standards) like diagnostic instruments
3 Test & measurement: Power source for lab equipment requiring multiple stable voltage outputs
4 Telecommunications: Supports routers, switches, base stations in telecom infrastructure
5 Data centers: Rack-mounted power for servers and storage devices
6 Industrial control systems: Used in process control, robotics, and factory automation
7 Parallel operation applications: High-power needs via multiple paralleled modules
8 Environments with voltage fluctuations: Suitable for areas with unstable input voltage
9 Remote monitoring scenarios: Applications needing DC OK or temperature alarm functions

注意事项 PRECAUTIONS

1 Input voltage check: Ensure input voltage is within 90~264VAC or120~370VDC to avoid damage
2 Derating compliance: Follow derating curves (e.g., reduce current to90% if Vo<12V at -15~-30°C)
3 Parallel operation guidelines: For NMS-240 modules: connect CS pins mutually, output voltage difference <0.2V, total power ≤1200W
4 Shorting connector requirement: Unit will not output if the RC1-GND-P shorting connector is missing (when global ON/OFF is unused)
5 Remote sense usage: Use twisted pairs for +S/-S lines to compensate voltage drop
6 Protection recovery: Re-power for overvoltage recovery; overtemperature recovers automatically after cooling
7 Mounting instructions: Use M4 screws with 7~10 Kgf-cm torque for stable installation
8 Environmental limits: Operate within -30~+70°C (working) and 20~90% RH (non-condensing)
9 Parallel PC function: Do not use output current programmable (PC) function when modules are in parallel
NMP1K2-HHCKH#-00实物图

NMP1K2-HHCKH#-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐