领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCHKE-01实物图
NMP1K2-HHCHKE-01商品缩略图

NMP1K2-HHCHKE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCHKE-01
商品编号
C5832466
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular front-end power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: up to 30V per channel, combined 240W)
3 Complies with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1) standards
4 Equipped with comprehensive protection functions: overload (O.L.P), over-voltage (O.V.P), over-temperature (O.T.P), and short-circuit (constant current limiting)
5 Supports flexible control functions: global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation, and T-Alarm for over-temperature
6 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
7 Wide input voltage range: 90-264VAC or 120-370VDC
8 Low leakage current (<400uA at 264VAC)
9 Provides auxiliary power outputs:5V/2A for front-end,5V/10mA for modules
10 Supports parallel operation of modules with current balance (CS pin connection required)

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power configurations
2 Medical equipment compliant with ES60601-1 standards
3 Test and measurement instruments needing multiple output voltages
4 Telecommunication and data center rack-mounted devices
5 Industrial control systems with varying power requirements
6 Laboratory equipment that requires adjustable output voltages/currents

注意事项 PRECAUTIONS

1 Ensure proper mounting torque:12Kgf-cm for AC input terminals,10Kgf-cm for DC output terminals
2 Use recommended screw sizes:M4 for mounting holes,M3.5 for DC output terminals
3 When using remote sense, correctly connect +S/-S pins to compensate for voltage drop on load wiring
4 For parallel operation: connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W, use short/large diameter wiring
5 Adhere to derating rules: for output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value; follow derating curves for temp and input voltage
6 Install shorting connector for global ON/OFF control if no external control is used
7 Do not exceed max load of individual modules or total system
8 Keep the unit in well-ventilated area to prevent overheating
9 Disconnect power before maintenance or module replacement
NMP1K2-HHCHKE-01实物图

NMP1K2-HHCHKE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐