领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKHHH-00实物图
NMP1K2-EEKHHH-00商品缩略图

NMP1K2-EEKHHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKHHH-00
商品编号
C5832470
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: MW (明纬) NMP1K2-EEKHHH-00 modular power supply
2 Power capacity: 1200W maximum output with 6 slots for flexible module configuration
3 Wide input range: AC 90~264V or DC120~370VDC, adapting to various power grid conditions
4 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliable operation in medical and industrial scenarios
5 Modular output options: Supports single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules, catering to diverse load voltage/current requirements
6 Comprehensive protection: Overload, overvoltage, overtemperature protection (with auto-recover or re-power on recovery modes), and constant current limiting
7 Advanced functions: Remote on/off control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, DC OK signal (TTL level), temperature alarm (T-Alarm), current sharing for parallel operation
8 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at 24V/48V)
9 Strong environmental adaptability: Working temperature range of -30~+70℃ (with derating as per curve), vibration resistance (10~500Hz,2G,60min per axis)
10 Auxiliary power: 5V/2A auxiliary output for external control circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple voltage outputs
2 Medical equipment: Suitable for diagnostic tools, monitoring devices, and other medical gear compliant with 2x MOPP standards
3 Telecommunications: Supporting communication nodes, base stations, and network equipment with stable modular power
4 Test and measurement: Providing adjustable multi-voltage outputs for lab testing setups
5 Data centers: Supplying power to server racks or network devices with varying power needs
6 Renewable energy systems: Integrating with solar/wind power systems (DC input compatible) to deliver stable power
7 LED lighting: Powering multi-voltage LED arrays or control circuits in commercial/industrial lighting applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws with torque 7~10 Kgf-cm and penetration depth ≤4mm for mounting
2 Module configuration: Use compatible NMS-240/NMD-240 modules; fill blank slots with BLANK-NMS240; for parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V
3 Derating: Follow derating curves for high ambient temperatures; for output voltage <12V and temp -15~-30℃, derate current to 90% of rated
4 Remote control: Assemble the shorting connector (RC1 to GND-P) if not using external global control; local module control: open RC2/RC3 to turn on, short to turn off
5 Wiring: Use appropriate wire sizes (20~26AWG for control pins); tighten terminals to specified torque (10 Kgf-cm for output,12 Kgf-cm for AC input)
6 Protection: Do not exceed 1200W maximum power or module current limits; address overtemperature alarms promptly by checking ventilation and load
7 Maintenance: Regularly inspect for loose connections and dust accumulation; replace faulty modules immediately to avoid system issues
NMP1K2-EEKHHH-00实物图

NMP1K2-EEKHHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐