领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKHEE-01实物图
NMP1K2-EEKHEE-01商品缩略图

NMP1K2-EEKHEE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKHEE-01
商品编号
C5832467
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with NMS-240 single-output and NMD-240 dual-output modules
2 Multiple output configurations: Single-output modules offer 5V/36A,12V/20A,24V/10A,48V/5A with adjustable voltage ranges; dual-output modules provide two 30V@5A channels
3 Compliance with medical (EN60601-1 Ed3.1, 2x MOPP isolation) and ITE (UL62368-1) safety standards, ensuring low earth leakage (<400uA/264VAC) and touch current (<100uA/264VAC)
4 Rich functional support: Remote sense (compensates up to 0.5V wiring drop), global/local remote ON/OFF control, DC OK TTL signal, current sharing for parallel operation, output voltage/current programming
5 Wide input range (AC90~264V/DC120~370V), high power factor (PF>0.95@230VAC full load), and high efficiency (up to91% for 24V/48V modules)
6 Comprehensive protection: Over-temperature (auto-recovery), over-voltage (re-power recovery), overload (constant current limiting) protection

使用场景 APPLICATIONS

1 Medical devices: Powering diagnostic instruments, patient monitors, and other medical equipment requiring strict safety isolation
2 Industrial automation: Supporting PLCs, sensors, actuators, and control systems in factory settings
3 Test and measurement labs: Providing programmable voltage/current outputs for component testing and R&D
4 Communication systems: Redundant power for base stations, routers, and network devices via parallel current sharing
5 Data centers: Modular power solutions for server racks and peripheral devices needing stable, scalable power

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10Kgf-cm torque) for front-end mounting; M3.5 screws (10Kgf-cm) for module DC terminals; ensure proper grounding
2 Operation: Do not exceed 1200W total power for NMP1K2; for parallel modules, keep output voltage difference <0.2V and connect CS pins
3 Environmental: Derate output current at temperatures above 50℃; for output <12V and temp -15~-30℃, derate to90% of rated current
4 Safety: Disconnect AC input before maintenance; avoid live parts contact; use only original MW modules to maintain compliance
5 Wiring: Use 20~26AWG wires for control pins; follow pin assignments strictly for remote control, sense, and programming functions
NMP1K2-EEKHEE-01实物图

NMP1K2-EEKHEE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐