嘉立创上市
购物车0
TPS65216D0RSLR实物图
  • TPS65216D0RSLR商品缩略图
  • TPS65216D0RSLR商品缩略图
  • TPS65216D0RSLR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS65216D0RSLR

适用于AMIC110和AMIC120处理器的电源管理

描述
TPS65216 适用于 Arm® Cortex®-A8/A9 SOC 和 FPGA 的集成电源管理 IC (PMIC)
品牌名称
TI(德州仪器)
商品型号
TPS65216D0RSLR
商品编号
C702313
商品封装
VQFN-48-EP(6x6)​
包装方式
编带
商品毛重
0.17克(g)

商品参数

暂无内容图标

参数完善中

商品概述

TPS65216是一款单片电源管理IC (PMIC),专为支持线路供电(5V)应用中的AMIC110和AMIC120系列处理器而设计。此器件的额定工作温度范围为-40°C至+105°C,非常适合各种工业系统的需求。

TPS65216经过专门设计,以便为AMIC110和AMIC120处理器的所有功能提供电源管理。直流/直流转换器DCDC1至DCDC4分别专门为内核、MPU、DDR内存以及3.3V模拟和I/O供电。LDO1为处理器提供1.8V模拟电压和I/O。GPIO2可实现DCDC1和DCDC2转换器的热复位。利用I2C接口,用户可以启用和禁用所有电压稳压器、负载开关和GPIO。此外,可以通过I2C对UVLO和监控器电压阈值、加电序列和断电序列进行编程。也可监控因过热、过流和欠压引起的中断。该监控器可监测DCDC1到DCDC4以及LDO1。监控器具有两种设置,一种针对典型的欠压容差(STRICT = 0b),一种针对很小的欠压和过压容差(STRICT = 1b)。电源正常信号指示五个电压稳压器正常调节。

三个迟滞降压转换器专门用于为处理器内核、MPU和DDRx内存供电。每个转换器的默认输出电压均可通过I2C接口来调节。DCDC1和DCDC2采用动态电压调节,可在处理器的所有操作点供电。DCDC1和DCDC2还具有可编程的压摆率,有助于保护处理器组件。DCDC3在处理器处于休眠模式时仍然可得到供电,从而保持向DDRx内存供电。

TPS65216 provides three step-down converters, three general-purpose I/Os, one buck-boost converter, one load switch and one LDO. The system can be supplied by a regulated 5-V supply. The device is characterized across a -40°C to +105°C temperature range, which makes it suitable for various industrial applications.

The I2C interface provides comprehensive features for using TPS65216. All rails, the load switch, and GPIOs can be enabled / disabled. Voltage thresholds for the UVLO and supervisor can be customized. Power-up and power-down sequences can also be programmed through I2C. Interrupts for overtemperature, overcurrent, and undervoltage can be monitored for the load-switch.

The integrated voltage supervisor monitors DCDC 1 - 4 and LDO1. It has two settings; the standard settings only monitor for undervoltage, while the strict settings implement tight tolerances on both undervoltage and overvoltage. A power good signal is provided to report the regulation state of the five rails.

The three hysteretic step-down converters can each supply up to 1.8 A of current. The default output voltages for each converter can be adjusted.

商品特性

  • 具有集成开关FET的3个可调节降压转换器(DCDC1、DCDC2、DCDC3)
    • DCDC1:默认电压为1.1V,电流高达1.8A
    • DCDC2:默认电压为1.1V,电流高达1.8A
    • DCDC3:默认电压为1.2V,电流高达1.8A
    • 输入电压范围:3.6V至5.5V
    • 可调节输出电压范围:0.85V至1.675V(DCDC1和DCDC2)
    • 可调节输出电压范围:0.9V至3.4V (DCDC3)
    • 轻负载电流状态下进入节能模式
    • 100%占空比,可实现最低压降
    • 禁用时支持有源输出放电
  • 具有集成开关FET的1个可调节降压/升压转换器(DCDC4)
    • DCDC4:默认电压为3.3V,电流高达1.6A
    • 输入电压范围:3.6V至5.5V
    • 可调节输出电压范围:1.175V至3.4V
    • 禁用时支持有源输出放电
  • 可调节通用LDO (LDO1)
    • LDO1:电流高达400mA时,默认值为1.8V
    • 输入电压范围:1.8V至5.5V
    • 可调节输出电压范围:0.9V至3.4V
    • 禁用时支持有源输出放电
  • 具有100mA或500mA可选电流限制的高电压负载开关(LS)
    • 输入电压范围:1.8V至10V
    • 开关阻抗:500mΩ(最大值)
  • 带有内置监控功能的监控器可用于监测
    • DCDC1,DCDC2 ±4%容差
    • DCDC3、DCDC4 ±5%容差
    • LDO1 ±5%容差
  • 保护、诊断和控制
    • 欠压锁定(UVLO)
    • 常开按钮监视器
    • 过热警告和关断
    • I2C接口(地址0x24)

应用领域

  • 工业自动化
  • 电子销售点(ePOS)
  • 测试和测量
  • 个人导航
  • 工业通信
  • 背板I/O
  • 工业互联驱动器