嘉立创上市
购物车0
XYC-PT3528AC-IC实物图
  • XYC-PT3528AC-IC商品缩略图
  • XYC-PT3528AC-IC商品缩略图
  • XYC-PT3528AC-IC商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PT3528AC-IC

3528贴片环保光敏电阻

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
光敏传感器 环保光敏电阻 尺寸3.5*2.8Typ.550nm400-1100nmVCC:1-10VTyp.13μAMax.0.8μA
商品型号
XYC-PT3528AC-IC
商品编号
C6081269
商品封装
SMD3528-2P​
包装方式
编带
商品毛重
0.07365克(g)

商品参数

属性参数值
商品目录环境光传感器
感测类型光强
感光能力-
检测颜色-
接口类型-
分辨率-
工作电压1V~10V
属性参数值
静态电流(Iq)-
工作温度-25℃~+85℃
长度3.5mm
宽度2.8mm
高度1.9mm
功能特性-

商品概述

鑫永诚PT550系列是高灵敏度的光敏传感器,其中XYC - PT3528AC - IC是贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。 NEWOPTO PT550 series is a high sensitivity sensor, as one type of PT550 series,XYC - PT3528AC - IC is SMD package,small size,high reliability, energy saving and environmental protection, wide application field,it can replace the traditional CDS use,can also be used for product use on the radio and reflection.

商品特性

  • 感光峰值波长550nm Peak wavelength λp = 550nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS Compliant RoHS

应用领域

  • 替代传统CDS光敏电阻Instead of conventional CDS photosensitive resistors
  • 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
  • 自动调节背景光:如LCD、手机、照像机、电脑摄像头等As LCD,phone,camera,computer camera etc.
  • 控制各类光控影控玩具Control all kinds of light controlled picture control toys
  • 各类光控红外检测测试设备等All kinds of light controlled infrared inspection and testing equipment

数据手册PDF