CD74HCT573M
CD74HCT573M
- 描述
- 具有三态输出的高速 CMOS 逻辑八路透明锁存器 20-SOIC -55 to 125
- 品牌名称
- TI(德州仪器)
- 商品型号
- CD74HCT573M
- 商品编号
- C2870617
- 商品封装
- SOIC-20-300mil
- 包装方式
- 编带
- 商品毛重
- 0.794克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 锁存器 | |
| 逻辑类型 | D型锁存器 | |
| 输出类型 | 三态 | |
| 工作电压 | 4.5V~5.5V | |
| 通道数 | 8 |
| 属性 | 参数值 | |
|---|---|---|
| 传播延迟(tpd) | 35ns | |
| 系列 | 74HCT | |
| 工作温度 | -55℃~+125℃ | |
| 建立时间 | 13ns | |
| 保持时间 | 10ns |
商品概述
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- HCT573 器件是八路透明 D 型锁存器。在锁存器使能(LE) 输入为高电平时,Q 输出将跟随数据 (D) 输入。当 LE 为低电平时,Q 输出被锁存在 D 输入端的逻辑电平。
- The ’HCT573 devices are octal transparent D-type latches. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs.
- A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components.
- OE does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
商品特性
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- CD74ACT373M96
- SN74ALVCH162260GR
- SN74GTLPH16912GR
- SN74LVC16646ADGGR
- TPIC6259DW
- SN74ALVCHR16601GR
- SN74ALS259DR
- CD4043BNSR
- SN74LVC573APWT
- CD74HCT259M96
- SN74AHCT573DGVR
- SN74LVC373APW
- SN74ABT573ARGYR
- SN74ABTH162260DLR
- SN74ABT16601DGGR
- SN74ABT16373ADGGR
- SN74ABT841ADWR
- SN74ABT16501DLR
- SN74AVC16646DGVR
- SN74HCT373NSR
- SN74ALVCH16863DGGR


