LMH6642QMF/NOPB
低功耗130MHz 75mA轨到轨输出放大器
- 描述
- LMH6642Q-Q1 汽车类、低功耗、130MHz、75mA 轨到轨输出放大器
- 品牌名称
- TI(德州仪器)
- 商品型号
- LMH6642QMF/NOPB
- 商品编号
- C2863487
- 商品封装
- SOT-23-5
- 包装方式
- 编带
- 商品毛重
- 0.033克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 运算放大器 | |
| 放大器数 | 1 | |
| 轨到轨 | 轨到轨输出 | |
| 增益带宽积(GBW) | 130MHz | |
| 输入失调电压(Vos) | 1mV | |
| 输入失调电压温漂(Vos TC) | 5uV/℃ | |
| 压摆率(SR) | 130V/us | |
| 输入偏置电流(Ib) | 2.6uA | |
| 输入失调电流(Ios) | 20nA |
| 属性 | 参数值 | |
|---|---|---|
| 输入电压噪声密度(eN) | 17nV/√Hz@100kHz | |
| 共模抑制比(CMRR) | 95dB | |
| 静态电流(Iq) | 2.7mA | |
| 输出电流 | 75mA | |
| 工作温度 | -40℃~+85℃ | |
| 单电源电压 | 2.7V~10V | |
| 双电源电压(Vee~Vcc) | -5V~5V | |
| 功能特性 | - |
商品概述
LMH664X 系列是真正的单电源电压反馈放大器,可提供高速(130MHz) 低失真(−62dBc) 特性和超高输出电流(约75mA),成本和功耗更低。 输入共模电压范围扩展至下限V−以下 0.5V,上限V+以上 1V。各电源轨输出电压范围扩展至 40mV 以内,允许较宽的动态范围,尤其适用于低压应用。输出级能够输出约 75mA 的电流以驱动较大负载。高速输出转换率 (130V/μs) 可确保较大的峰峰值输出摆幅即使在更高的速度条件下也能保持不变,从而在3V 电源下输出优异的40MHz 满功率带宽。器件的上述特性及低成本优势是多种工业和商业应用的理想特性。 Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150Ω load and A_V =+2) with minimal peaking (typically 2dB maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01°) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150Ω) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642) and dual (LMH6643).
商品特性
- −3dB BW (A_V = +1) 130MHz
- 电源电压范围在2.7V 至 10V 之间
- 转换率,(A_V = -1) 130V/μs
- 电源电流(无负载)2.7 mA/amp
- 输出短路电流 +115mA/-145mA
- 线性输出电流 ±75mA
- 输入共模电压下限为 V- 以下 0.5V,上限为 V+ 以上1V
- 输出电压距电源轨摆幅 40mV
- 输入电压噪声(100kHz) 17nV/√Hz
- 输入电流噪声 (100kHz) 0.9pA/√Hz
- THD(5MHz,R_L = 2kΩ,V_0 = 2V_PP,A_V = +2) -62dBc
- 稳定时间68ns
- 在3V、5V 和 ±5V 电压下体现完整特性
- 过驱恢复时间100ns
- 输出短路保护
- 超出CMVR 时不发生输出反相
- LMH6643QMM 和LMH6642QMF 符合AEC-Q100 3 级要求并且按汽车应用级流程制造
应用领域
- 有源滤波器
- CD/DVD ROM
- ADC 缓冲放大器
- 便携式视频设备
- 电流感测缓冲器汽车
- LM385M-1.2/NOPB
- LP3981IMM-3.3/NOPB
- DS110DF410SQ/NOPB
- TLV76708DRVR
- UCC35705D
- SN74ABT2827DWR
- SN74LVTH241DBR
- SN74LVC1G86QDCKTQ1
- LMK61E2-156M25SIAT
- SN74AHC08QPWRG4Q1
- SN751177NSR
- TLV70225DBVT
- TPA2054D4AYZKR
- TPS77201DGK
- UCC38051D
- TPS79901DDCT
- TLV70028DDCT
- TPS71750QDRVRQ1
- CY74FCT16374ATPACT
- CY74FCT16827CTPACT
- LM2937ES-10/NOPB


