嘉立创上市
购物车0
TPL7407LAQPWRQ1实物图
  • TPL7407LAQPWRQ1商品缩略图
  • TPL7407LAQPWRQ1商品缩略图
  • TPL7407LAQPWRQ1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPL7407LAQPWRQ1

7通道低侧驱动器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPL7407LA-Q1 30V、7 通道汽车类 NMOS 阵列低侧驱动器
品牌名称
TI(德州仪器)
商品型号
TPL7407LAQPWRQ1
商品编号
C2149969
商品封装
TSSOP-16​
包装方式
编带
商品毛重
0.134克(g)

商品参数

属性参数值
商品目录继电器/线圈驱动芯片
通道数7
工作电压6.5V~30V
输出电流500mA
属性参数值
工作温度-40℃~+125℃
输入高电平(VIH)1.5V
输入低电平(VIL)900mV

商品概述

TPL7407LA-Q1是一款高压、高电流NMOS晶体管阵列。这个器件包含7个具有高压输出的NMOS晶体管,这些晶体管具有针对开关电感负载的共阴极钳位二极管。单个NMOS通道的最大漏极电流额定值为600mA。器件添加了新的调节和驱动电路,可在全部GPIO范围(1.8V至5V)提供最大驱动能力。这些晶体管还可以通过采用并联方式来提供更高的电流。 相比双极达林顿晶体管实施,TPL7407LA-Q1的主要优势在于其具有更高的能效和更低的泄漏。依赖于较低的V_OL,功率耗散比传统继电器驱动器减少一半,每通道的电流低于250mA。

The TPL740LA-Q1 integrates seven low side NMOS transistors that are capable of sinking up to 600 mA and wide GPIO range capability. The TPL7407LA-Q1 comprises seven high voltage, high current NMOS transistors tied to a common ground driven by internal level shifting and gate drive circuitry. The TPL7407LA-Q1 offers solutions to many interface needs, including solenoids, relays, lamps, small motors, and LEDs. Applications requiring sink currents beyond the capability of a single output may be accommodated by paralleling the outputs. The TPL7407LA-Q1 also enables pin to pin replacement with legacy 7 channel darlington pair implementations. This device can operate over a wide temperature range (-40°C to +125°C).

商品特性

  • 符合汽车类应用的标准具有符合AEC-Q100标准的下列结果:
    • 器件温度1级:-40°C至+125°C的环境运行温度范围
    • 器件HBM ESD分类等级2
    • 器件CDM ESD分类等级C4B
  • 600mA额定漏极电流(每通道)
  • 7通道达林顿晶体管阵列CMOS引脚对引脚改善(例如:ULN2003A)
  • 能效(极低V_OL)
  • 电流为100mA时,V_OL低于达林顿晶体管阵列的四分之一
  • 输出泄露极低,每通道小于10nA
  • 高压输出30V
  • 与1.8V和5V微控制器和逻辑接口兼容

应用领域

  • 电感负载
  • 继电器
  • 单极步进电机
  • 刷式直流电机
  • 电磁阀
  • LED
  • 逻辑电平位移
  • 栅极和IGBT驱动