TPL7407LAPWR
30V 7通道低侧驱动器
- 描述
- TPL7407LA 30V、7 通道 NMOS 阵列低侧驱动器
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPL7407LAPWR
- 商品编号
- C2149827
- 商品封装
- TSSOP-16
- 包装方式
- 编带
- 商品毛重
- 0.105克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 功率电子开关 | |
| 类型 | 低侧开关 | |
| 通道数 | 7 | |
| 输入控制逻辑 | 高电平有效 |
| 属性 | 参数值 | |
|---|---|---|
| 工作电压 | 1.8V~5V | |
| 功能特性 | 反向电流阻断 | |
| 工作温度 | -40℃~+125℃ |
商品概述
TPL7407LA是一款高压大电流NMOS晶体管阵列。这个器件包含7个具有高压输出的NMOS晶体管,这些晶体管具有针对开关电感负载的共阴极钳位二极管。单个NMOS通道的最大漏极电流额定值为600mA。器件添加了新的调节和驱动电路,可在全部GPIO范围(1.8V至5V)提供最大驱动能力。这些晶体管还可以通过采用并联方式来提供更高的电流。 与双极达林顿实现相比,TPL7407LA的主要优势在于其具有改进的效率和更低的泄漏。借助于较低的VOL,功率耗散比传统继电器驱动器减少一半,每通道的电流低于250mA。 This device has proven ubiquity and versatility across a wide range of applications. This is due to its integration of 7 low side NMOS transistors that are capable of sinking up to 600 mA and wide GPIO range capability. The TPL7407LA comprises seven high voltage, high current NMOS transistors tied to a common ground driven by internal level shifting and gate drive circuitry. The TPL7407LA offers solutions to many interface needs, including solenoids, relays, lamps, small motors, and LEDs. Applications requiring sink currents beyond the capability of a single output may be accommodated by paralleling the outputs. The TPL7407LA also enables pin to pin replacement with legacy 7 channel darlington pair implementations. This device can operate over a wide temperature range (-40°C to +125°C).
商品特性
- 600mA额定漏极电流(每通道)
- 改进了7通道达林顿晶体管阵列的CMOS引脚对引脚(例如:ULN2003A)
- 功耗(极低VOL)
- 电流为100mA时,VOL低于达林顿晶体管阵列的四分之一
- 输出泄露极低,每通道小于10nA
- 扩展工作环境温度范围:TA = -40°C至+125°C
- 高压输出30V
- 与1.8V和5V微控制器和逻辑接口兼容
- 用于提供电感反冲保护的内部自振荡二极管
- 可借助输入下拉电阻器实现三态输入驱动器
- 用来消除嘈杂环境中的杂散运行的输入RC缓冲器
- ESD保护性能超出JESD 22标准2kV HBM,500V CDM
- 采用16引脚SOIC和TSSOP封装
应用领域
- 继电器
- 单极步进和有刷直流电机
- 螺线管&阀门



