领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKKKHE-03实物图
NMP1K2-CKKKHE-03商品缩略图

NMP1K2-CKKKHE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKKHE-03
商品编号
C6336606
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) with total power up to1200W, equipped with 6 NMS-240 series modules (C/K/K/K/H/E) for multiple adjustable DC outputs.
2 Wide input range: AC90-264V or DC120-370VDC,47-63Hz, suitable for global applications.
3 High safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1) standards, with2x MOPP isolation between primary and secondary.
4 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and re-power to recover), over temperature (auto shut down and recover when cooled), and earth leakage current <400uA/264VAC.
5 Flexible control functions: Global/local remote ON/OFF, remote sense (compensate voltage drop up to0.5V), DC OK signal (TTL level for output status), current sharing (for parallel modules), voltage programming (PV), current programming (PC).
6 Auxiliary power: Front-end provides5V/2A auxiliary output; each module provides5V/10mA auxiliary power.
7 Compact size: Front-end size250×127×41mm, each module size118.5×37.9×18mm, easy to integrate into equipment.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices (ultrasound machines), patient monitors, and medical test instruments requiring multiple DC outputs and medical safety compliance.
2 Industrial automation: Used in PLC systems, industrial control panels, and robotics needing adjustable DC voltages and high reliability.
3 Test and measurement: Ideal for lab instruments, electronic testing equipment, and prototype development setups requiring precise flexible power supplies.
4 Telecom and data centers: For powering telecom components, server peripherals, and network devices needing stable modular DC power.
5 Other applications: Any scenario requiring multiple adjustable DC outputs with wide input range, high safety, and rich control functions.

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control; otherwise, no output.
2 Remote sense: Use twisted pairs for +S/-S lines to minimize interference; do not exceed0.5V compensation limit.
3 Parallel operation: Connect CS pins together, ensure output voltage difference <0.2V, use short/large wires, avoid PC function; total current not exceed sum of rated currents.
4 Derating: For output <12V at -15~-30°C, derate current to90% of rated value; follow derating curves for high ambient temperatures.
5 Temperature alarm: If T-Alarm signal is high (4.5-5.5V), check cooling and reduce load to prevent overheating.
6 Remote control logic: Global ON/OFF (RC1 short to GND-P=ON, open=OFF); local module ON/OFF (RC2 open=ON, short to GND=OFF).
7 Safety: Do not operate beyond rated specs; comply with local safety regulations.
NMP1K2-CKKKHE-03实物图

NMP1K2-CKKKHE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐