领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-E#CEHH-05实物图
NMP1K2-E#CEHH-05商品缩略图

NMP1K2-E#CEHH-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-E#CEHH-05
商品编号
C6336639
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well) modular power supply, model NMP1K2-E#CEHH-05
2 Wide AC input range: 100-240V~50/60Hz, suitable for global application scenarios
3 Multiple DC output options: 5V/36A,12V/20A,24V/10A,48V/5A, total maximum power 1200W
4 High efficiency up to 91%, reducing energy consumption and heat generation
5 Comprehensive protection functions: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short Circuit (SCP)
6 Compliance with multiple safety standards: IEC/EN 60950-1, IEC/EN 60601-1 (medical), UL62368-1, TUV, CB, CCC, BSMI, KC, PSE, EAC, RCM, FDA
7 Modular design: Flexible configuration of output modules to meet diverse voltage/current needs
8 Remote control & monitoring: DC OK signal (output status), remote on/off, current sharing for parallel operation
9 Current sharing capability: Supports parallel connection of up to 6 modules to balance loads and increase power
10 Compact dimensions: 250x127x41mm, saving installation space
11 Auxiliary power output: 5V/2A for powering control circuits

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, DCS, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices compliant with IEC 60601-1 (diagnostic instruments, monitoring devices)
3 Telecommunications: Power for servers, switches, routers, and base station infrastructure
4 Test & measurement: Stable voltage for laboratory instruments and testing equipment
5 LED display systems: Multiple voltage levels for LED screens and control modules
6 Data centers: Modular power solution for server racks and storage devices
7 Renewable energy: Power conversion components for solar/wind energy systems
8 Industrial control: Power for HMI interfaces and control units

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use wiring matching current ratings to prevent overheating
2 Environment: Operate within -30°C~+70°C; derate power at temperatures above 50°C per derating curve
3 Load management: Do not exceed 1200W total power or individual output current limits
4 Parallel operation: Connect CS pins, keep voltage difference <0.2V between modules, max 6 parallel modules
5 Protection handling: If triggered, disconnect power, check load/environment, reset by re-powering
6 Maintenance: Regularly inspect loose connections/damage; keep vents clear for cooling
7 Safety: Only qualified personnel should install/maintain; disconnect power before adjustments
NMP1K2-E#CEHH-05实物图

NMP1K2-E#CEHH-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐