预售商品

NMP1K2-E#CCCK-08
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-E#CCCK-08
- 商品编号
- C6336633
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to6 slots, each module delivering up to240W, flexible output configuration (single/dual output modules with5V/12V/24V/48V options).
2
Wide input range: AC90~264V, DC120~370VDC, suitable for global applications.
3
High efficiency: Up to91% (full load with24V/48V modules at nominal voltage), reducing energy loss.
4
Comprehensive protection: Over-temperature (auto-recovery after cooling), over-voltage (shut down, re-power to recover), over-load (constant current limiting) protection.
5
Rich control functions: Remote on/off (global/local), remote sense (compensate voltage drop up to0.5V), output voltage/current programming (PV/PC), DC OK signal (TTL level indicating output status), current sharing (for parallel operation).
6
Safety compliance: Meets IEC60601-1 (medical), UL62368-1, EN60601-1-2 (EMC) standards, ensuring safe use in various scenarios.
7
Stable performance: Low ripple & noise (max250mVp-p for48V modules), tight voltage regulation (±0.2% for load regulation on high-voltage modules).
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple voltage outputs.
2
Medical equipment: Suitable for devices complying with medical safety standards (like diagnostic tools, monitoring systems).
3
Test & measurement instruments: Flexible power supply for lab equipment needing adjustable voltages and stable output.
4
Telecom & data communication: Supporting network devices, servers, and telecom equipment with modular power needs.
5
Modular electronic devices: Customizable power solutions for equipment with changing power requirements.
6
Industrial control panels: Providing reliable power to various components in control systems.
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; follow recommended mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and screw size (M4 for mounting, M3.5 for DC output).
2
Operation:
3
For NMP1K2, assemble the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, no output will be present.
4
Derate output current to90% when output voltage is below12V and ambient temp is between -15°C to -30°C.
5
Do not use output current programming (PC) function when modules are in parallel.
6
When parallelizing modules, ensure output voltage difference between modules is less than0.2V, total power does not exceed1200W, and use short/large-diameter wiring.
7
Safety: Do not overload beyond the rated capacity (1200W for NMP1K2); avoid touching live parts during operation.
8
Maintenance: Regularly check for overheating (monitor T-Alarm signal), ensure proper ventilation (follow air flow direction), and replace modules if they fail to function normally.

NMP1K2-E#CCCK-08
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-E#CCH#-03
- NMP1K2-E#CCHH-03
- NMP1K2-E#CEHH-05
- NMP1K2-E#EEEH-03
- NMP1K2-E#EEKK-03
- NMP1K2-E#HHHC-00
- NMP1K2-E#HHHC-03
- NMP1K2-E#KKKE-08
- NMP1K2-EC#CKH-00
- NMP1K2-EC#EE#-04
- NMP1K2-EC#EHH-00
- NMP1K2-ECCCCC-03
- NMP1K2-ECCCCC-07
- NMP1K2-ECCCCC-08
- NMP1K2-ECCCCH-03
- NMP1K2-ECCCEC-03
- NMP1K2-ECCCKE-07
- NMP1K2-ECCCKK-00
- NMP1K2-ECCCKK-07
- NMP1K2-ECCEEK-02
- NMP1K2-ECCEHC-02