预售商品

NMP1K2-CKKKKH-11
- 工业品
价格:¥3354.45价格含税(税率13%)
200+¥3150.5
500+¥3045.23
1000+¥2993.21
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKKKKH-11
- 商品编号
- C6336615
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 6 slots, supporting up to 1200W total output power
Wide input voltage range: 90~264VAC or 120~370VDC
High efficiency up to 91% (typical for H/K modules at 24V/48V full load)
Compliance with multiple safety standards: medical (2x MOPP isolation) and ITE standards
Comprehensive protection: overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
Flexible control options: global ON/OFF (via RC1) and local ON/OFF (via RC2 for each module)
Remote sense function to compensate voltage drop on load wiring up to 0.5V
DC OK signal (TTL level) to indicate output status
Current sharing capability for parallel operation of modules
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)
Operating temperature range: -30~+70°C (with derating as per specs)
Storage temperature range: -40~+85°C
Earth leakage current <400uA/264VAC, touch current <100uA/264VAC
EMC compliance: EN55032 Class B, EN61000-3-2 Class A, etc.
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, sensors, actuators with diverse voltage requirements
Medical equipment: Suitable for diagnostic devices, patient monitors due to medical safety approvals
Telecommunications: Providing stable power to routers, switches, network devices
Test and measurement: Flexible voltage outputs for various test setups
Data centers: Modular power distribution for server racks or peripheral equipment
Renewable energy systems: Integrating with solar/wind power for regulated DC outputs
Industrial control systems: Supporting multiple voltage levels for different components
Laboratory equipment: Customizable power solutions for research and development
注意事项 PRECAUTIONS
Installation: Ensure proper grounding; follow mounting torque specifications (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to90% of rated; follow derating curves for high temperatures
Global ON/OFF: Install the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for output (unless using external control)
Parallel operation: Connect CS pins of modules; output voltage difference between modules <0.2V; total power not exceed1200W; max6 modules in parallel
Remote sense: Use twisted pairs for sense lines; do not exceed0.5V compensation
Protection: OVP triggers shutdown (re-power to recover); OTP auto-recovers after cooling
Wiring: Use appropriate wire gauge (20-26AWG for control pins, larger for power lines)
ESD: Handle modules with anti-static wristbands to prevent damage
Storage: Keep in dry environment with temperature -40~+85°C
Maintenance: Do not open the unit; contact qualified personnel for repairs

NMP1K2-CKKKKH-11
价格:¥3354.45
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKKKKK-14
- NMP1K2-E##HHH-09
- NMP1K2-E#CCCC-09
- NMP1K2-E#CCCK-08
- NMP1K2-E#CCH#-03
- NMP1K2-E#CCHH-03
- NMP1K2-E#CEHH-05
- NMP1K2-E#EEEH-03
- NMP1K2-E#EEKK-03
- NMP1K2-E#HHHC-00
- NMP1K2-E#HHHC-03
- NMP1K2-E#KKKE-08
- NMP1K2-EC#CKH-00
- NMP1K2-EC#EE#-04
- NMP1K2-EC#EHH-00
- NMP1K2-ECCCCC-03
- NMP1K2-ECCCCC-07
- NMP1K2-ECCCCC-08
- NMP1K2-ECCCCH-03
- NMP1K2-ECCCEC-03
- NMP1K2-ECCCKE-07