领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-E#CCCC-09实物图
NMP1K2-E#CCCC-09商品缩略图

NMP1K2-E#CCCC-09

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-E#CCCC-09
商品编号
C6336631
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 front-end), supporting up to 6 output modules (single or dual, max 240W per module) for flexible power configuration
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grids
3 High efficiency: Up to 91% at full load (for H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed.3.1), ITE (UL62368-1), TUV EN60601-1 Ed.3.1, IEC 60601-1 Ed.3.1, IEC62368-1
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and repower to recover), overtemperature (shutdown and auto-recover when cool)
6 Rich control and monitoring features: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), T-Alarm signal (overtemperature alert), current sharing for parallel operation
7 Auxiliary power outputs: 5V/2A (NMP1K2 front-end) and 5V/10mA (per output module)
8 Compact size: 250*127*41mm (L*W*H), suitable for space-constrained applications
9 Low ripple and noise: Max 250mVp-p (depending on module type)
10 Wide operating temperature range: -30~+70°C (with derating above 50°C)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors, and other control components
2 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation), such as diagnostic instruments, patient monitors, and laboratory equipment
3 Test and measurement systems: Providing stable and adjustable power for electronic testing devices
4 Telecom and data communication: Powering routers, switches, and communication modules
5 Industrial control systems: Supporting various control panels and industrial computers
6 Laboratory research: Flexible power supply for prototype development and experimental setups
7 Data centers: Modular power solutions for server racks and network equipment

注意事项 PRECAUTIONS

1 Derating requirement: When operating at ambient temperatures above 50°C, reduce output power according to the derating curve; for output voltages below12V and ambient temp between -15°C and -30°C, derate output current to90% of rated value
2 Global ON/OFF control: Ensure the shorting connector (from RC1 to GND-P) is properly installed if not using the global ON/OFF function
3 Remote sense usage: Connect +S/-S pins to load terminals to compensate for voltage drop in wiring; do not leave sense pins open
4 Parallel operation guidelines: For current sharing, connect CS pins of all modules; ensure output voltage difference between parallel modules is less than0.2V; do not use the output current programming (PC) function when modules are in parallel
5 Overload protection: Overload beyond105~125% of rated power triggers shutdown; repower to recover
6 Overvoltage protection: Shutdown occurs when output voltage exceeds the limit; repower to recover
7 Ambient environment: Avoid operating in condensing humidity; keep the device well-ventilated to prevent overheating
8 Mounting: Follow recommended mounting torque (12Kgf-cm for front-end,10Kgf-cm for output modules) and use proper screw sizes (M4 for front-end, M3.5 for modules)
9 Wiring: Use appropriate wire gauge (20~26AWG for control signals) and strip length (10mm for output terminals)
NMP1K2-E#CCCC-09实物图

NMP1K2-E#CCCC-09

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐