预售商品

NMP1K2-CKKKKE-08
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKKKKE-08
- 商品编号
- C6336610
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output
2
Wide input voltage range: 90~264VAC / 120~370VDC
3
High efficiency up to 91% (typical) for 24V/48V modules at full load
4
Complies with medical (2x MOPP) and ITE safety standards (UL62368-1, EN60601-1 Ed.3.1 etc.)
5
Multiple protection functions: overload (constant current limiting), overvoltage (shutdown & repower recover), overtemperature (auto-recover after cooling)
6
Flexible control: global/local ON/OFF, remote sense (0.5V drop compensation), voltage/current programming
7
Auxiliary power: 5V/2A front-end,5V/10mA per module
8
DC OK signal (TTL) for module status, T-Alarm for overtemperature warning
9
Current sharing for parallel operation (CS pin connection)
10
Wide operating temp: -30~+70°C (with derating)
11
Compact size:250*127*41mm (front-end)
使用场景 APPLICATIONS
1
Medical equipment (diagnostic instruments, patient monitors)
2
Industrial automation (PLCs, DCS systems, servo drives)
3
Test & measurement instruments (oscilloscopes, signal generators)
4
Communication systems (base stations, routers)
5
Data centers (server racks, storage units)
6
LED lighting (high-power displays, street light controls)
7
Any application needing modular, safe & flexible power solutions
注意事项 PRECAUTIONS
1
Installation: Follow mounting torque (7~10 Kgf-cm for M4) and airflow direction
2
Derating: Reduce output current to90% if voltage<12V & temp -15~-30°C; derate by temp curve over50°C
3
Global ON/OFF: Use shorting connector (RC1 to GND-P) if not active
4
Parallel operation: Connect CS pins, voltage difference<0.2V; max6 modules, no PC function
5
Remote sense: Use twisted pairs; compensate up to0.5V drop
6
Overtemp: Check heat dissipation if T-Alarm triggers
7
Protection recovery: Overvoltage needs repower; overtemperature recovers auto
8
Use approved accessories for parallel/series; contact manufacturer for special cases

NMP1K2-CKKKKE-08
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKKKKH-08
- NMP1K2-CKKKKH-11
- NMP1K2-CKKKKK-14
- NMP1K2-E##HHH-09
- NMP1K2-E#CCCC-09
- NMP1K2-E#CCCK-08
- NMP1K2-E#CCH#-03
- NMP1K2-E#CCHH-03
- NMP1K2-E#CEHH-05
- NMP1K2-E#EEEH-03
- NMP1K2-E#EEKK-03
- NMP1K2-E#HHHC-00
- NMP1K2-E#HHHC-03
- NMP1K2-E#KKKE-08
- NMP1K2-EC#CKH-00
- NMP1K2-EC#EE#-04
- NMP1K2-EC#EHH-00
- NMP1K2-ECCCCC-03
- NMP1K2-ECCCCC-07
- NMP1K2-ECCCCC-08
- NMP1K2-ECCCCH-03