领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEKKE-06实物图
NMP1K2-EEEKKE-06商品缩略图

NMP1K2-EEEKKE-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEKKE-06
商品编号
C5810282
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering adjustable voltage ranges (e.g.,5V,12V,24V,48V)
3 Flexible control options: Global ON/OFF (via RC1 pin) and local module-level ON/OFF (via RC2/RC3 pins)
4 Advanced functional pins: Remote sense (+S/-S, compensates up to 0.5V line drop), voltage programming (PV), current programming (PC)
5 Monitoring signals: DC OK (TTL level, indicates module output status), T-Alarm (over-temperature alert), current sharing (CS for parallel balance)
6 Safety protections: Over-temperature, over-voltage, over-current protection
7 Supports parallel operation of up to 6 modules (NMP1K2), with current balance via CS pin connection
8 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA per module)
9 Complies with medical (2x MOPP) and ITE safety standards

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for low-risk medical devices (diagnostic tools, patient monitors) due to medical safety compliance
3 Telecom & data centers: Providing stable power to network switches, routers, and server components
4 Test & measurement instruments: Offering adjustable, reliable power for lab testing equipment
5 LED lighting systems: Modular power supply for large-scale commercial or industrial LED installations
6 Renewable energy systems: Supporting DC-DC conversion in solar or wind power setups

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, no output will be present
2 Parallel operation guidelines:
3 Connect CS pins of all modules together to balance current
4 Output voltage difference between parallel modules should be ≤0.2V
5 Total output power must not exceed 1200W (NMP1K2)
6 Use short, large-diameter wiring for parallel connections
7 Remote control must turn ON/OFF all parallel modules simultaneously
8 Remote sense: Use twisted pairs for +S/-S lines to minimize electromagnetic interference
9 Temperature derating: Adjust output current according to the derating curve when ambient temperature exceeds specified limits
10 Wiring: Follow correct pin assignments to avoid equipment damage; use appropriate wire gauge for load currents
11 Safety: Disconnect AC power before installing/removing modules or modifying wiring
12 Do not use current programming (PC) function for modules in parallel operation
NMP1K2-EEEKKE-06实物图

NMP1K2-EEEKKE-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐