领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHEHC-01实物图
NMP1K2-EEHEHC-01商品缩略图

NMP1K2-EEHEHC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHEHC-01
商品编号
C5810302
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, each up to 240W
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4 Compliance with medical (2x MOPP) and ITE safety standards (IEC60601-1, UL62368-1)
5 Multiple protection functions: Over-temperature (auto-recover), over-voltage (shutdown/re-power recover), over-load (constant current limiting), short circuit (hiccup/constant current)
6 Remote control capabilities: Global/local ON/OFF, remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC pins), DC OK signal (TTL level), T-Alarm (over-temperature alert)
7 Current sharing support for parallel operation of NMS-240 modules
8 Auxiliary power outputs: 5V/2A (front-end),5V/10mA per NMS-240 module
9 Compact dimensions:250x127x41mm, weight ~2kg
10 Easy mounting with M4 screws (torque:7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices, lab instruments (medical safety compliant)
2 Industrial automation: PLCs, DCS systems, robotics, sensors needing multiple stable DC outputs
3 Test and measurement: Lab setups requiring adjustable voltage/current and reliable power
4 Telecommunications: Network routers, switches with modular power needs
5 LED lighting: Systems needing multiple voltage outputs for different panels
6 Broadcast: Studio cameras, mixers requiring clean, stable power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin connected). Use recommended M4 screws with torque 7~10 Kgf-cm
2 Input handling: Do not exceed input voltage range (90~264VAC/120~370VDC)
3 Module operation: For NMD-240 modules, use RC2/RC3 pins correctly for local ON/OFF
4 Parallel NMS-240 modules: Connect CS pins for balance, voltage difference <0.2V, total power ≤1200W
5 Temperature: Derate to90% current (modules <12V) if ambient temp < -15°C; ensure proper airflow
6 Protection: Do not bypass protections; wait for cooling after over-temperature shutdown
7 Wiring: Use short/large wires for parallel connections; twist +S/-S lines for remote sense
8 Accessories: Install shorting connector (RC1 to GND-P) if global ON/OFF not used
NMP1K2-EEHEHC-01实物图

NMP1K2-EEHEHC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐