领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHK#K-00实物图
NMP1K2-EEHK#K-00商品缩略图

NMP1K2-EEHK#K-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHK#K-00
商品编号
C5810320
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Flexible output configuration via interchangeable modules: single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series: two adjustable 30V/5A outputs)
3 Complies with multiple safety standards: ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1/EN62368-1, IEC 60601-1/IEC62368-1, EAC TP TC 004
4 Rich functional features: remote sense (compensates up to 0.5V voltage drop), remote on/off (global/local control), DC OK signal (indicates output status), current sharing (for parallel operation of modules), voltage/current programming (PV/PC pins), auxiliary power outputs (5V-AUX-P 2A for front-end, Vcc2 5V/10mA for modules)
5 Comprehensive protection mechanisms: over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), over-load protection (OLP)
6 Supports over-temperature alarm (T-Alarm signal) to monitor internal temperature status

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, X-ray), patient monitors, medical imaging systems (compliant with medical safety standards)
2 Industrial automation: PLC systems, industrial sensors, motor drives, control panels needing multiple stable DC outputs
3 Telecom & data centers: Base stations, network routers, server racks, power distribution units (PDUs)
4 Test & measurement: Laboratory instruments, electronic testing equipment, prototype development setups requiring various DC voltages
5 Other applications: Industrial IoT devices, embedded systems, and any scenario needing flexible, high-reliability DC power supply

注意事项 PRECAUTIONS

1 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is properly assembled when not using external control; open RC1 for OFF, short for ON
2 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to 0.5V) for accurate output voltage
3 Voltage/current programming: Follow specified ranges for PV (voltage) and PC (current) pins, reference to GND when connecting external signals
4 Parallel operation (current sharing): Connect CS pins of all modules, ensure output voltage difference <0.2V, total power ≤1200W, use short/large diameter wires, and remote control must turn all modules on/off simultaneously
5 Derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value
6 Mounting: Use M4 screws for front-end mounting with torque 7-10 Kgf-cm; for output terminals, use M3.5 screws with max torque 10 Kgf-cm
7 Unused slots: Must install BLANK-NMS240 accessory to maintain safety and thermal performance
8 Over-temperature: If T-Alarm signal is high (4.5-5.5V), internal temperature exceeds limit; output shuts down and recovers when cool
NMP1K2-EEHK#K-00实物图

NMP1K2-EEHK#K-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐