领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHCKE-01实物图
NMP1K2-EEHCKE-01商品缩略图

NMP1K2-EEHCKE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHCKE-01
商品编号
C5810294
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible configurations (5V/36A,12V/20A,24V/10A,48V/5A etc.)
2 Wide input voltage range:90-264VAC or120-370VDC, suitable for global applications
3 High efficiency up to91% (full load with H/K modules at24V/48V), reducing energy consumption
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1,EN62368-1,IEC60601-1,IEC62368-1,EAC TP TC004
5 Comprehensive protection:Overload(constant current limiting),overvoltage(shutdown and re-power recover),over temperature(shutdown and auto recover)
6 Remote control:Global/local ON/OFF,remote sense(compensates up to0.5V drop),output voltage/current programming(PV/PC)
7 Monitoring features:DC OK signal(TTL output status),T-Alarm(over temperature alert),LED indicators
8 Current sharing for parallel NMS-240 modules, enabling higher power and redundancy
9 Auxiliary power:5V/2A(NMP1K2) for external devices,5V/10mA per module(Vcc2)
10 Compact size:250x127x41mm(LxWxH),lightweight(2kg typ.) for easy installation

使用场景 APPLICATIONS

1 Industrial automation systems needing flexible power for multiple devices
2 Medical equipment compliant with ES60601-1( diagnostic devices, patient monitors)
3 Telecom/data communication systems requiring reliable modular power with remote monitoring
4 Test/measurement equipment needing adjustable outputs
5 Rack-mounted systems/server farms using parallel operation for high-power redundancy
6 Industrial control panels,instrumentation,embedded systems requiring modularity and reliability

注意事项 PRECAUTIONS

1 Install shorting connector(RC1 to GND-P) when not using global ON/OFF; no output without it
2 Remote sense:Connect +S/-S to load terminals; do not leave open
3 PV/PC programming:Reference to module GND(pin1/2), follow specified voltage ranges
4 Parallel operation:
5 Connect CS pins together; voltage difference between modules <0.2V
6 Total power ≤1200W(NMP1K2); use short large-diameter wires
7 Remote control must turn all parallel modules ON/OFF simultaneously; no PC function
8 Temperature derating:
9 -15°C to-30°C and output <12V:derate current to90%
10 Follow derating curves for ambient temp/input voltage
11 Mounting:
12 M4 screws for NMP1K2; torque7-10Kgf-cm,penetration depth4mm
13 Blank slots need BLANK-NMS240 accessory
14 Wiring:20-26AWG for module outputs; proper grounding
15 Local ON/OFF:NMS240 open RC2 to ON,short to OFF; NMD240 use RC2/RC3 for each output
16 Over temp alert:Take action when T-Alarm is high(4.5-5.5V)
NMP1K2-EEHCKE-01实物图

NMP1K2-EEHCKE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐