领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEHEHC-00实物图
NMP1K2-HEHEHC-00商品缩略图

NMP1K2-HEHEHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEHEHC-00
商品编号
C5810299
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (1200W max total power) for flexible output configuration using NMS-240 (single output) or NMD-240 (dual output) modules.
Wide input voltage range: 91-264VAC (47-63Hz) or 120-370VDC, suitable for global applications.
High efficiency up to 91% (for H/K modules at 24V/48V nominal voltage, full load).
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC 60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004.
Comprehensive protection functions: Overload (constant current limiting or hiccup mode), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), overcurrent.
Remote control and monitoring capabilities: Global/local ON/OFF control, remote sense (compensate wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), T-Alarm signal (overtemperature alert).
Current sharing support for parallel operation of NMS-240 modules (up to 6 slots), ensuring balanced load distribution.
Auxiliary power outputs: 5V/2A (NMP1K2 front-end) and 5V/10mA (per NMS-240 module) for control circuits.
Robust mechanical design: Suitable for industrial environments with operating temperature range of -30°C to +70°C (with derating), vibration resistance (10-500Hz, 2G, 60min per axis).

注意事项 PRECAUTIONS

Derating guidelines:
a. When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value.
b. Follow derating curves for ambient temperature and input voltage (e.g., reduce load at higher temperatures or lower input voltages).
Installation:
a. Use recommended screw sizes (M4) with mounting torque of 7-10 Kgf-cm; avoid over-tightening.
b. Ensure proper airflow direction as per mechanical specifications to maintain cooling.
Parallel operation:
a. For NMS-240 modules, connect CS pins of all modules and ensure output voltage difference <0.2V between modules.
b. Total output power must not exceed 1200W; use short, large-diameter wires for parallel connections.
c. Remote control must turn ON/OFF all parallel modules simultaneously; avoid using PC (current programming) function in parallel mode.
Remote control setup:
a. If not using external global ON/OFF control, assemble the provided shorting connector (RC1 to GND-P) to enable output.
b. Local ON/OFF control for modules: Open RC2 (NMS-240) or RC2/RC3 (NMD-240) pins to turn ON, short to turn OFF.
Protection functions:
a. Overload/overvoltage: Power supply shuts down; re-apply input power to recover.
b. Overtemperature: Auto-recovers once internal temperature drops below the alarm threshold.
Safety compliance: Follow local electrical safety regulations and guidelines when installing and operating the power supply.
NMP1K2-HEHEHC-00实物图

NMP1K2-HEHEHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐