领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEKKH-01实物图
NMP1K2-EEEKKH-01商品缩略图

NMP1K2-EEEKKH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEKKH-01
商品编号
C5810284
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting flexible configuration of output modules (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output:30V/5A each, max 240W per module)
2 Wide input voltage range: AC90~264V or DC120~370VDC, compatible with global power grids
3 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
4 High energy efficiency: Up to 91% (typical) at full load with 24V/48V modules, reducing energy consumption
5 Comprehensive protection functions: Overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (automatic recovery after cooling), short circuit protection
6 Advanced control features: Global/local ON/OFF control, remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK TTL signal (indicates output status)
7 Current sharing capability: Supports parallel operation of modules for higher power output (total max 1200W for NMP1K2), ensuring balanced current distribution
8 Auxiliary power outputs:5V/2A front-end auxiliary power and5V/10mA per module auxiliary power for external control circuits
9 Compact size:250×127×41mm (L×W×H) for easy integration into various equipment enclosures
10 Good thermal performance: Derating curves available for different ambient temperatures and input voltages to ensure reliable operation

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitoring systems, and other medical devices requiring high safety and stable power
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensors with multiple voltage requirements
3 Test and measurement instruments: Flexible power configuration for laboratory equipment, electronic component testers, and calibration tools
4 Communication systems: Reliable power for telecom base stations, network switches, and data transmission equipment
5 Data centers: Modular power solution for server racks, storage devices, and network infrastructure
6 LED lighting systems: Adjustable voltage outputs for LED displays, street lighting, and industrial lighting applications
7 Embedded systems: Customizable power supply for embedded computers, industrial controllers, and IoT devices
8 Laboratory setups: Flexible output configurations for R&D projects and prototype testing
9 Industrial control panels: Multiple voltage outputs for various control components in a single panel
10 Telecom base stations: Stable power with protections for continuous operation in harsh environments

注意事项 PRECAUTIONS

1 Before powering on, confirm that the input voltage matches the product's rated range (AC90~264V or DC120~370VDC) to avoid damage
2 Use only compatible NMS-240 (single output) or NMD-240 (dual output) modules from MEAN WELL; blank slots must be covered with BLANK-NMS240 accessories to ensure safety and dustproof performance
3 When using the remote sense function, correctly connect the +S/-S pins to the load terminals to compensate for voltage drop on the wiring (max 0.5V)
4 For parallel operation of modules: Connect the CS pins of all modules, ensure the output voltage difference between modules is less than 0.2V, total power does not exceed 1200W (NMP1K2), and use short, large-diameter wires for parallel connections
5 Follow derating guidelines: For output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value; refer to the product's derating curve for other conditions
6 Do not exceed the maximum load current of auxiliary power outputs (5V/2A for front-end,5V/10mA per module) to prevent damage to auxiliary circuits
7 Ensure proper grounding of the product to meet safety and EMC requirements; use a grounding wire with sufficient cross-sectional area
8 Avoid operating the product in environments with excessive dust, moisture (relative humidity >90% non-condensing), or corrosive gases; maintain good ventilation around the product for heat dissipation
9 Before performing maintenance or module replacement, disconnect the power supply and wait at least 5 minutes for capacitors to discharge completely to avoid electric shock
10 Use only original or MEAN WELL-approved accessories for parallel/series connections or other extensions; unauthorized accessories may cause safety hazards or performance issues
NMP1K2-EEEKKH-01实物图

NMP1K2-EEEKKH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐