领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEHEC#-00实物图
NMP1K2-HEHEC#-00商品缩略图

NMP1K2-HEHEC#-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HEHEC#-00
商品编号
C5810293
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots with NMS-240 (single output, max 240W) and NMD-240 (dual output, max240W) modules, total power up to1200W.
2 Wide input range: AC 90-264V, DC120-370V; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load).
3 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.).
4 Rich protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool), short circuit protection.
5 Flexible output: Modules support voltage adjustment (e.g., NMS-240-24:15-30V), remote sense (compensate up to0.5V drop), remote ON/OFF, DC OK signal (TTL level), current sharing for parallel operation.
6 High efficiency: Up to91% at full load with H/K modules (24V/48V nominal).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems.
2 Medical equipment: Suitable for diagnostic tools, patient monitors (compatible with medical safety standards).
3 Telecommunications: Powering routers, switches, base station components, and communication devices.
4 Test & measurement: Providing stable, adjustable power for lab instruments and testing setups.
5 Data centers: Modular power supply for server racks, storage systems, and network equipment.
6 Broadcast systems: Powering audio/video transmitters, mixers, and broadcast gear.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal); follow mounting torque specs (M4 screws:7-10 Kgf-cm for NMP1K2).
2 Module use: Only use compatible modules (NMS-240/NMD-240); fill blank slots with BLANK-NMS240 to maintain safety.
3 Temperature derating: For output voltage <12V and ambient temp -15°C to -30°C, derate output current to90% of rated.
4 Parallel operation: When paralleling modules, connect CS pins mutually; ensure output voltage difference <0.2V; total power not exceed1200W for NMP1K2; do not use PC function in parallel mode.
5 Remote control: For local ON/OFF, open RC2 pin to turn on, short to turn off (NMS modules); use shorting connector for global ON/OFF (RC1 to GND-P).
6 Wiring: Use appropriate wire gauge (20-26AWG for module terminals) and strip length (10mm) to avoid loose connections or short circuits.
7 Safety: Do not touch live parts when powered on; avoid operating without proper insulation.
NMP1K2-HEHEC#-00实物图

NMP1K2-HEHEC#-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐