领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEHEC-00实物图
NMP1K2-HEEHEC-00商品缩略图

NMP1K2-HEEHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEHEC-00
商品编号
C5810279
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 output modules (NMS-240 single output or NMD-240 dual output), allowing flexible configuration for various voltage and current requirements (e.g.,5V/36A,12V/20A,24V/10A,48V/5A, or dual outputs up to30V@5A each)
2 High power capacity:1200W maximum total output power, suitable for multi-load applications requiring stable and configurable power
3 Safety compliance: Complies with ITE standards (UL62368-1, EN62368-1) and medical safety standards (2x MOPP isolation between primary and secondary), making it applicable to critical scenarios like medical equipment
4 Advanced functional support: Includes remote sense (compensates for voltage drop up to0.5V), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status monitoring), over-temperature alarm (T-Alarm signal), and current sharing for parallel operation
5 Wide input range: Accepts90~264VAC or120~370VDC input, adapting to global power grid standards
6 Comprehensive protection: Features overload (constant current limiting), over-voltage (shut down and recover on re-power), and over-temperature (auto-recover when cooled) protection
7 Auxiliary power supply: Provides5V/2A auxiliary output (AUX-P) for system control circuits and5V/10mA per module (Vcc2) for local module functions

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and other field devices that require multiple voltage levels
2 Medical equipment: Suitable for patient monitors, diagnostic instruments, and laboratory devices (compliant with medical safety standards)
3 Test and measurement setups: Offering stable, configurable power for electronic component testing, prototype development, and bench-top applications
4 Communication infrastructure: Supporting routers, switches, and base station equipment with diverse power requirements
5 Data centers: Supplying power to server peripherals, storage devices, or network gear needing flexible voltage configurations
6 Renewable energy systems: Integrating with solar or wind power setups to convert DC/AC input into multiple stable DC outputs

注意事项 PRECAUTIONS

1 Derating guidelines: When output voltage is below12V and ambient temperature ranges from-15°C to-30°C, reduce output current to90% of rated value; follow derating curves for high ambient temperatures or low input voltages
2 Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V between parallel modules, and total power does not exceed1200W; avoid using PC (current programming) function in parallel mode
3 Slot management: Use BLANK-NMS240 modules for empty slots to maintain thermal performance and safety
4 Remote control setup: For global ON/OFF, correctly connect RC1 (CN32-PIN6) to GND-P; local module ON/OFF requires proper wiring of RC2/RC3 pins (open for ON, short for OFF)
5 Wiring practices: Use appropriate gauge wires for power connections to minimize voltage drop; twist sense lines (±S) for remote sensing to reduce noise interference
6 Temperature control: Ensure adequate airflow around the unit (follow specified air flow direction) to prevent overheating; monitor T-Alarm signal for over-temperature events
7 Safety compliance: Only use the power supply in applications matching its safety certifications (ITE/medical); do not modify internal components without manufacturer approval
NMP1K2-HEEHEC-00实物图

NMP1K2-HEEHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐