嘉立创上市
购物车0
TPD1E10B09DPYR实物图
  • TPD1E10B09DPYR商品缩略图
  • TPD1E10B09DPYR商品缩略图
  • TPD1E10B09DPYR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD1E10B09DPYR

双向 9V 4.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD1E10B09 采用 0402 封装、具有 6A 8/20us 浪涌的 10pF、±9V、±20kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD1E10B09DPYR
商品编号
C88031
商品封装
X1-SON-2(0.6x1)​
包装方式
编带
商品毛重
0.009克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)9V
钳位电压20V
峰值脉冲电流(Ipp)4.5A@8/20us
峰值脉冲功率(Ppp)90W@8/20us
击穿电压(VBR)9.5V
属性参数值
反向漏电流(Ir)100nA
通道数单路
工作温度-40℃~+125℃
防护等级IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容10pF

商品概述

The TPD1E10B09 device is a single-channel ESD transient voltage suppressor (TVS) diode in a small 0402 package. This ESD protection diode provides ±20 kV IEC 61000-4-2 (Level 4) contact and air-gap ESD protection. The device offers a back-to-back TVS diode configuration to support bipolar or bidirectional signals. The 10 pF line capacitance is suitable for a wide range of applications capable of supporting data rates up to 500 Mbps. The 0402 package is an industry-standard package that facilitates component installation in space-constrained applications. Typical applications of this ESD protection TVS diode include providing circuit protection for audio lines (microphones, headphones, and speakers), SD interfaces, keyboards or other buttons, the V_BUS and ID pins of USB ports, and general-purpose I/O ports. This ESD clamp helps protect end devices such as e-book readers, tablets, remote controllers, wearables, set-top boxes, and electronic point-of-sale terminals.

商品特性

  • Provides system-level ESD protection for I/O interfaces up to ±9 V
  • IEC 61000-4-2 Level 4:
    • ±20 kV (air-gap discharge)
    • ±20 kV (contact discharge)
  • IEC 61000-4-5 surge protection:
    • 4.5 A (8/20 μs)
  • I/O capacitance of 10 pF (typical)
  • R_DYN of 0.5 Ω (typical)
  • DC breakdown voltage of ±9.5 V (minimum)
  • Ultra-low leakage current of 100 nA (maximum)
  • Clamping voltage of 13 V (maximum at |I_PP = 1 A)
  • Industrial temperature range: -40°C to 125°C
  • Space-saving 0402 form factor (1 mmx0.6 mmx0.5 mm)

应用领域

  • End devices:
    • Tablets
    • Remote controllers
    • Wearables
    • Set-top boxes
    • Electronic point-of-sale (EPOS)
    • E-book readers
  • Interfaces:
    • Audio lines
    • Buttons
    • General-purpose input/output (GPIO)