嘉立创上市
购物车0
F.0805.00033/P2-0805W6YS2-08T-001实物图
  • F.0805.00033/P2-0805W6YS2-08T-001商品缩略图
  • F.0805.00033/P2-0805W6YS2-08T-001商品缩略图
  • F.0805.00033/P2-0805W6YS2-08T-001商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.0805.00033/P2-0805W6YS2-08T-001

0805冰蓝

描述
小家电 仪器仪表 玩具 电子烟
商品型号
F.0805.00033/P2-0805W6YS2-08T-001
商品编号
C7496840
商品封装
0805​
包装方式
编带
商品毛重
0.028033克(g)

商品参数

属性参数值
商品目录发光二极管/LED
灯头类型1.3mmx1.25mm方形灯头
发光颜色冰蓝色
正向压降(Vf)2.9V
功率90mW
测试电流5mA
波长-
二极管配置独立二极管
属性参数值
透镜颜色-
色温100000K
发光强度300mcd
发光角度120°
载带方式-
工作温度-40℃~+85℃
抗静电能力2000V

商品概述

0805 small patch LED lamp bead is a kind of small lamp bead with the characteristics of high light intensity, low power consumption, high reliability, energy saving and environmental protection, long service life, strong and durable. It can be used in digital products, household appliances, display screen, outdoor decoration, industrial lighting and other applications. 此器件可与大部份外形尺寸相似的LED兼容使用

数据手册PDF