嘉立创上市
购物车0
F.1615.00026/P4-1615G2B2R4TS2-06T-001-24实物图
  • F.1615.00026/P4-1615G2B2R4TS2-06T-001-24商品缩略图
  • F.1615.00026/P4-1615G2B2R4TS2-06T-001-24商品缩略图
  • F.1615.00026/P4-1615G2B2R4TS2-06T-001-24商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.1615.00026/P4-1615G2B2R4TS2-06T-001-24

1615小贴片LED灯珠

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
小家电 氛围灯 灯带
商品型号
F.1615.00026/P4-1615G2B2R4TS2-06T-001-24
商品编号
C7496855
商品封装
SMD-4P,1.6x1.5mm​
包装方式
编带
商品毛重
0.02525克(g)

商品参数

属性参数值
商品目录RGB LED
二极管配置共阳极
主波长-红620nm~625nm
主波长-绿526nm~529nm
主波长-蓝466nm~469nm
发光角度120°
透镜颜色-
抗静电能力B:2000V;G:2000V;R:2500V
峰值波长-红-
峰值波长-绿-
峰值波长-蓝-
载带方式-
工作温度-40℃~+85℃
灯头类型-
长度1.6mm
属性参数值
宽度1.5mm
高度0.6mm
脚间距-
发光强度-红70mcd~90mcd
发光强度-绿250mcd~350mcd
发光强度-蓝60mcd~80mcd
正向压降(Vf)-红1.8V~2.2V
正向压降(Vf)-绿2.5V~2.9V
正向压降(Vf)-蓝2.6V~3V
正向电流-红30mA
正向电流-绿30mA
正向电流-蓝30mA
功率-红60mW
功率-绿90mW
功率-蓝90mW

商品概述

1615 small patch LED lamp bead is a kind of small lamp bead with the characteristics of high light intensity, low power consumption, high reliability, energy saving and environmental protection, long service life, strong and durable. It can be used in digital products, household appliances, display screen, outdoor decoration, industrial lighting and other applications. 此器件可与大部份外形尺寸相似的LED兼容使用

数据手册PDF

放大查看下载PDF