嘉立创上市
购物车0
F.1615.00037/P4-1615R2W4G4YA1-06T-001-24实物图
  • F.1615.00037/P4-1615R2W4G4YA1-06T-001-24商品缩略图
  • F.1615.00037/P4-1615R2W4G4YA1-06T-001-24商品缩略图
  • F.1615.00037/P4-1615R2W4G4YA1-06T-001-24商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.1615.00037/P4-1615R2W4G4YA1-06T-001-24

1615红白翠绿共阳

描述
小家电 仪器仪表 玩具 电子烟
商品型号
F.1615.00037/P4-1615R2W4G4YA1-06T-001-24
商品编号
C7496856
商品封装
SMD-4P,1.6x1.5mm​
包装方式
编带
商品毛重
0.024625克(g)

商品参数

属性参数值
商品目录发光二极管/LED
灯头类型1.5mmx1.15mm方形灯头
发光颜色红色,翠绿色,白色
正向压降(Vf)2.6V;2.9V;2.1V
功率60mW;90mW
测试电流5mA
波长619nm~623nm;526nm~529nm
二极管配置共阳极
属性参数值
透镜颜色-
色温14000K
发光强度60mcd;350mcd;300mcd
发光角度120°
载带方式-
工作温度-40℃~+85℃
抗静电能力2000V

商品概述

1615 small patch LED lamp bead is a kind of small lamp bead with the characteristics of high light intensity, low power consumption, high reliability, energy saving and environmental protection, long service life, strong and durable. It can be used in digital products, household appliances, display screen, outdoor decoration, industrial lighting and other applications. 此器件可与大部份外形尺寸相似的LED兼容使用

商品特性

  • High luminous Intensity and high efficiency
  • 发光强度高,效率高
  • sturdy and durable
  • 坚固耐用
  • Long operation life
  • 寿命长
  • Wide viewing angle at 120°
  • 120° 发光角度
  • Epoxy resin package
  • 环氧树脂封装
  • Environmental friendly, RoHS compliance
  • 材质环保,符合RoHS要求

应用领域

  • Digital products/数码产品
  • household appliances/家用电器
  • display screen/显示屏
  • outdoor decoration/户外装饰
  • industrial lighting/工业照明

数据手册PDF

放大查看下载PDF