嘉立创上市
购物车0
F.1206.00029/P2-1206B1TS2-09T-201实物图
  • F.1206.00029/P2-1206B1TS2-09T-201商品缩略图
  • F.1206.00029/P2-1206B1TS2-09T-201商品缩略图
  • F.1206.00029/P2-1206B1TS2-09T-201商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.1206.00029/P2-1206B1TS2-09T-201

1206蓝光反编

描述
小家电 仪器仪表 玩具 电子烟
商品型号
F.1206.00029/P2-1206B1TS2-09T-201
商品编号
C7496849
商品封装
1206​
包装方式
编带
商品毛重
0.034067克(g)

商品参数

属性参数值
商品目录发光二极管/LED
灯头类型1.8mmx1.6mm方形灯头
发光颜色蓝色
正向压降(Vf)2.7V
功率90mW
测试电流5mA
波长467nm~470nm
峰值波长464nm
二极管配置独立二极管
属性参数值
透镜颜色无色透明透镜
色温-
发光强度80mcd
发光角度120°
载带方式反贴
工作温度-40℃~+85℃
半波宽32nm
抗静电能力2000V

商品概述

1206 patch LED has high reliability, high brightness consistency and large luminous angle; The lamp beads have been tested with strict reliability, and the appearance size is small. Warm Blue LED light source with peak wavelength of 465nm. This part has a footprint that is compatible to most of LEDs with similar size. 1206贴片led可靠性高,亮度一致性高、发光角度大;灯珠经过严格的信赖性实验,外观尺寸小 峰值波长为465nm的蓝色LED光源。 此器件可与大部份外形尺寸相似的LED兼容使用

商品特性

  • 465nm peak wavelength
  • 465nm峰值波长
  • High luminous Intensity and high efficiency
  • 发光强度高,效率高
  • Compatible with reflow soldering process
  • 兼容回流焊工艺
  • Low thermal resistance/热阻低
  • Long operation life/寿命长
  • Wide viewing angle at 120°
  • 120°发光角度
  • Epoxy resin package/环氧树脂封装
  • Environmental friendly, RoHS compliance
  • 材质环保,符合RoHS要求

应用领域

  • automotive electronics/汽车电子
  • computer/电脑
  • cellphone number/手机数码

数据手册PDF