嘉立创上市
购物车0
F.1206.00005/P2-1206Y1TS2-09T-001实物图
  • F.1206.00005/P2-1206Y1TS2-09T-001商品缩略图
  • F.1206.00005/P2-1206Y1TS2-09T-001商品缩略图
  • F.1206.00005/P2-1206Y1TS2-09T-001商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.1206.00005/P2-1206Y1TS2-09T-001

1206黄光

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
小家电 仪器仪表 玩具 电子烟
商品型号
F.1206.00005/P2-1206Y1TS2-09T-001
商品编号
C7496847
商品封装
1206​
包装方式
编带
商品毛重
0.0325克(g)

商品参数

属性参数值
商品目录发光二极管/LED
灯头类型1.8mmx1.6mm方形灯头
发光颜色黄色
正向压降(Vf)1.8V~2.1V
功率60mW
测试电流5mA
波长589nm~592nm
峰值波长594nm
二极管配置独立二极管
属性参数值
透镜颜色-
色温-
发光强度50mcd
发光角度120°
载带方式-
工作温度-40℃~+85℃
半波宽13.4nm
抗静电能力2000V

商品概述

1206 patch LED has high reliability, high brightness consistency and large luminous angle; The lamp beads have been tested with strict reliability, and the appearance size is small. The Purple LED light source with Yellow wavelength ranging from 594nm. This part has a footprint that is compatible to most of LEDs with similar size. 1206贴片led可靠性高,亮度一致性高、发光角度大;灯珠经过严格的信赖性实验,外观尺寸小 峰值波长为594nm的黄色LED光源。 此器件可与大部份外形尺寸相似的LED兼容使用

商品特性

  • 594nm peak wavelength
  • High luminous Intensity and high efficiency
  • Compatible with reflow soldering process
  • Low thermal resistance
  • Long operation life
  • Wide viewing angle at 120°
  • Epoxy resin package
  • Environmental friendly, RoHS compliance
  • 594nm峰值波长
  • 发光强度高,效率高
  • 兼容回流焊工艺
  • 热阻低
  • 寿命长
  • 120°发光角度
  • 环氧树脂封装
  • 材质环保,符合RoHS要求

应用领域

  • automotive electronics/汽车电子
  • computer/电脑
  • cellphone number/手机数码

数据手册PDF