CD74HCT573DBR
CD74HCT573DBR
- 描述
- CD74HCT573 具有三态输出的高速 CMOS 逻辑八路透明锁存器
- 品牌名称
- TI(德州仪器)
- 商品型号
- CD74HCT573DBR
- 商品编号
- C2867264
- 商品封装
- SSOP-20-208mil
- 包装方式
- 编带
- 商品毛重
- 0.352克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 锁存器 | |
| 逻辑类型 | D型锁存器 | |
| 输出类型 | 三态 | |
| 工作电压 | 4.5V~5.5V | |
| 拉电流(IOH) | 6mA |
| 属性 | 参数值 | |
|---|---|---|
| 灌电流(IOL) | 6mA | |
| 传播延迟(tpd) | 35ns | |
| 系列 | 74HCT | |
| 工作温度 | -55℃~+125℃ |
商品概述
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- HCT573 器件是八路透明 D 型锁存器。在锁存器使能(LE) 输入为高电平时,Q 输出将跟随数据 (D) 输入。当 LE 为低电平时,Q 输出被锁存在 D 输入端的逻辑电平。
- The ’HCT573 devices are octal transparent D-type latches. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs.
- A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components.
- OE does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
商品特性
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- SN74ALVCH16973DGGR
- SN74AHC373DBR
- SN74AVC16373DGGR
- SN74LS373DWR
- SN74ALVC162334DGGR
- SN74ABT533APWR
- SN74ALVCH16524DL
- SN74ALVCH16271DGGR
- SN74LS375D
- SN74HCS259PWR
- SN74HC373ANSR
- 74FCT162501ATPVCT
- 74FCT162373ATPACT
- CD74AC373M
- SN74LVCH245ANSR
- SN74ABT573ADBR
- SN74LV373ADBR
- SN74ALVC16835DGGR
- SN74ALVC16334DGGR
- SN74ACT533PWR
- SN74HC573AQPWRG4Q1


