嘉立创上市
购物车0
PCA9539RGER实物图
  • PCA9539RGER商品缩略图
  • PCA9539RGER商品缩略图
  • PCA9539RGER商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

PCA9539RGER

具有中断输出、复位和配置寄存器的PCA9539远程16位I2C和SMBus低功耗IO扩展器

描述
具有中断输出、复位和配置寄存器的PCA9539远程16位I2C和SMBus低功耗IO扩展器。
品牌名称
TI(德州仪器)
商品型号
PCA9539RGER
商品编号
C2652276
商品封装
VQFN-24-EP(4x4)​
包装方式
编带
商品毛重
0.0744克(g)

商品参数

属性参数值
商品目录I/O扩展器
接口类型I2C;SMBus
I/O 数量16
是否有中断输出有中断输出
输出类型推挽式
灌电流(IOL)25mA
拉电流(IOH)10mA
属性参数值
时钟频率(fc)400kHz
支持设备数量4
静态电流(Iq)1.5uA
功能特性内置LED驱动;复位功能;级联与地址扩展
工作电压2.3V~5.5V
工作温度-40℃~+85℃

商品概述

这个用于两线双向总线 (I2C) 的 16 位扩展器设计用于在 2.3V 至 5.5V VCC 之间运行。通过 I2C 接口 [串行时钟 (SCL),串行数据 (SDA)],它为大多数微控制器系列产品提供通用远程 I/O 扩展。 PCA9539 由两个 8 位配置(输入或输出可选)、输入端口、输出端口和极性反转(高电平有效或低电平有效运行)寄存器组成。在加电时,I/O 被配置为输入。系统主控制器可以通过写入 I/O 配置位将 I/O 启用为输入或输出。每个输入或输出的数据均保存在相应的输入或输出寄存器中。输入端口寄存器的极性可借助极性反转寄存器进行转换。所有寄存器都可由系统主控器读取。 The system master can reset the PCA9539 in the event of a time-out or other improper operation by asserting a low in the RESET input. The power-on reset puts the registers in their default state and initializes the I²C /SMBus state machine. Asserting RESET causes the same reset/initialization to occur without de-powering the part. The PCA9539 open-drain interrupt (INT) output is activated when any input state differs from its corresponding Input Port register state and is used to indicate to the system master that an input state has changed. INT can be connected to the interrupt input of a microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C bus. Thus, the PCA9539 can remain a simple slave device. The device outputs (latched) have high-current drive capability for directly driving LEDs. The device has low current consumption. The PCA9539 is identical to the PCA9555, except for the removal of the internal I/O pullup resistor, which greatly reduces power consumption when the I/Os are held low, replacement of A2 with RESET, and a different address range. Two hardware pins (A0 and A1) are used to program and vary the fixed I²C address and allow up to four devices to share the same I²C bus or SMBus.

商品特性

  • 1μA 低待机电流消耗(最大值)
  • I2C 至并行端口扩展器
  • 开漏电路低电平有效中断输出
  • 低电平有效复位输入
  • 可耐受 5V 电压的 I/O 端口
  • 兼容大多数微控制器
  • 400kHz 快速 I2C 总线
  • 极性反转寄存器
  • 通过两个硬件地址引脚寻址,以便使用多达 4 个器件
  • 具有高电流驱动能力的锁存输出,用于直接驱动 LED
  • 闩锁性能超过 100mA,符合 JESD 78 II 类规范的要求
  • ESD 保护性能超过 JESD 22 规范要求
  • 2000V 人体放电模型 (A114 - A)
  • 1000V 带电器件模型 (C101)