嘉立创上市
购物车0
TPS54626PWPR实物图
  • TPS54626PWPR商品缩略图
  • TPS54626PWPR商品缩略图
  • TPS54626PWPR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS54626PWPR

降压型 6.5A 4.5V~18V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPS54626 采用 HTSSOP 封装、具有 Eco-Mode 的 4.5V 至 18V、6.5A 同步降压转换器
品牌名称
TI(德州仪器)
商品型号
TPS54626PWPR
商品编号
C2071308
商品封装
HTSSOP-14-EP​
包装方式
编带
商品毛重
0.4克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压4.5V~18V
输出电压765mV~5.5V
输出电流6.5A
开关频率650kHz
工作温度-40℃~+85℃@(TA)
属性参数值
同步整流是
输出通道数1
拓扑结构降压式
静态电流(Iq)950uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;逐波限流;可调软启动;过流保护;输出放电;工作状态指示

商品概述

TPS54626 是一款自适应接通时间D-CAP2™模式同步降压转换器。可帮助系统设计人员用成本有效、低组件数量、低待机电流解决方案来完成不同终端设备的电源总线调节器集。主控制环路采用D-CAP2™模式控制,此模式无需外部补偿组件便可实现极快的瞬态响应。自适应接通时间支持高负载条件下脉宽调制(PWM) 模式与轻负载下减频运行之间的无缝操作,以实现高效率。专有电路还可使该器件能够适应诸如高分子聚合物电容器(SP-CAP) 等低等效串联电阻(ESR) 输出电容器以及超低ESR 陶瓷电容器。该器件在4.5V 至18V 的VIN输入电源电压范围内运行。输出电压可在0.76V 与5.5V 之间设定。该器件还特有一个可调软启动时间和一个电源正常功能。采用14 引脚散热薄型小外形尺寸(HTSSOP) 封装,设计工作温度介于 -40° 至 85° 之间。

The TPS54626 is a 6.5-A synchronous step-down (buck) converter with two integrated N-channel MOSFETs and auto-skip Eco-mode™ to improve light lode efficiency. It operates using D-CAP2™ mode control. The fast transient response of D-CAP2™ control reduces the output capacitance required to meet a specific level of performance. Proprietary internal circuitry allows the use of low ESR output capacitors including ceramic and special polymer types.

The main control loop of the TPS54626 is an adaptive on-time pulse width modulation (PWM) controller that supports a proprietary D-CAP2™ mode control. D-CAP2™ mode control combines constant on-time control with an internal compensation circuit for pseudo-fixed frequency and low external component count configuration with both low ESR and ceramic output capacitors. It is stable with virtually no ripple at the output.

TPS54626 uses an adaptive on-time control scheme and does not have a dedicated on board oscillator. The TPS54626 runs with a pseudo-constant frequency of 650 kHz by using the input voltage and output voltage to set the on-time one-shot timer. The on-time is inversely proportional to the input voltage and proportional to the output voltage. Therefore, when duty ratio is VOUT/VIN, the frequency is constant.

The TPS54626 is designed with Auto-Skip mode to increase light load efficiency. As the output current decreases from heavy load condition, the inductor current is also reduced and eventually comes to point that its rippled valley touches zero level, which is the boundary between continuous conduction and discontinuous conduction modes. The rectifying MOSFET is turned off when its zero inductor current is detected. As the load current further decreases the converter run into discontinuous conduction mode. The on-time is kept almost the same as is was in the continuous conduction mode so that it takes longer time to discharge the output capacitor with smaller load current to the level of the reference voltage.

商品特性

  • D-CAP2™模式支持快速瞬态响应低输出纹波,支持陶瓷输出电容器
  • 宽VIN输入电压范围:4.5V至18V
  • 输出电压范围:0.76V至5.5V
  • 高效率集成型场效应晶体管(FET) 针对更低占空比应用进行了优化-36mΩ(高侧)与28mΩ(低侧)
  • 关断时的高效率,流耗不足10μA
  • 高初始带隙基准精度
  • 可调软启动
  • 预偏置软启动
  • 650kHz开关频率(fSW)
  • 逐周周期限限流
  • 电源正常输出
  • 自动跳跃Eco-mode™为了在轻负载下实现高效率

应用领域

  • 低电压系统的广泛应用
  • 数字电视电源
  • 高清Blu-ray Disc播放器
  • 网络家庭终端设备
  • 数字机顶盒(STB)