领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEHCC-05实物图
NMP1K2-CHEHCC-05商品缩略图

NMP1K2-CHEHCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEHCC-05
商品编号
C7319267
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output (NMP1K2 model)
2 Compatible with NMS-240 (single output, max 240W/module) and NMD-240 (dual output, max combined 240W/module) modules, offering flexible voltage options (5V,12V,24V,48V, etc.)
3 Equipped with multiple protection functions: overload (constant current limiting), overvoltage (shutdown and auto-recover), overtemperature (shutdown and auto-recover)
4 High efficiency (up to 91% typical for 24V/48V modules at nominal voltage)
5 Supports remote control: global ON/OFF (RC1 pin), local ON/OFF (RC2 pin for each module), remote voltage programming (PV pin), current programming (PC pin)
6 Current sharing capability for parallel module operation to balance load
7 Complies with safety standards like EN60601-1 (medical), EN62368-1 (ITE), IEC60950-1
8 Compact mechanical design suitable for industrial enclosures, with specified mounting torque and air flow requirements

使用场景 APPLICATIONS

1 Industrial automation systems (sensors, actuators, controllers requiring multiple voltages)
2 Medical equipment (diagnostic devices, patient monitors compliant with medical safety standards)
3 Test and measurement setups (flexible voltage configurations for various DUTs)
4 Telecom and data communication equipment (scalable power for routers/switches)
5 Industrial control panels and embedded systems (space-efficient modular power)
6 Applications needing scalable power with add/remove module flexibility

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (M4 screws:7-10 Kgf-cm; M3.5 screws:10 Kgf-cm) and air flow direction
2 Temperature Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to 90% of rated value
3 Remote Control: Ensure shorting connector (RC1 to GND-P) is assembled if not using global ON/OFF control; local ON/OFF for NMS-240: open RC2 for ON, short for OFF
4 Protection: In case of fault (overload/OVP/OTP), resolve issue then re-power to recover
5 Parallel Operation: Connect CS pins for load balance; total power ≤1200W; avoid PC function in parallel mode
6 Compliance: Use in line with applicable safety standards and local regulations
NMP1K2-CHEHCC-05实物图

NMP1K2-CHEHCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐