领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHEHCE-00实物图
NMP1K2-CHEHCE-00商品缩略图

NMP1K2-CHEHCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHEHCE-00
商品编号
C7319268
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CHEHCE-00, a 6-slot modular power supply with up to 1200W total output power
2 Wide input voltage compatibility: AC 90~264V or DC120~370VDC, suitable for global power grid applications
3 Compliance with strict safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), IEC60950-1, ensuring safe operation in medical and industrial scenarios
4 High energy efficiency: Up to 91% at full load (for H/K modules at nominal 24V/48V), minimizing energy consumption and heat generation
5 Versatile output modules: Supports single-output NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 (dual30V/5A) with adjustable voltage ranges to meet diverse load requirements
6 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, re-power recovery), overtemperature (shutdown, auto-recover after cooling) to safeguard connected devices
7 Flexible control and monitoring: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV/PC), current sharing (CS) for parallel operation; DC OK signal (module status) and T-Alarm (overtemperature warning) for real-time monitoring
8 Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) for external devices, Vcc2 (5V/10mA) for module control circuits
9 Robust mechanical design: Specified mounting dimensions and torque requirements for easy integration into equipment racks or enclosures

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with flexible modular outputs
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems
3 Telecom and data communication: Supporting routers, switches, telecom equipment with reliable power supply
4 Test and measurement instruments: Providing stable, adjustable power for lab testing setups
5 Industrial control systems: Powering control panels, motor drives requiring modular power solutions
6 Data centers: Supporting server racks, storage systems with high-power modular supply
7 Customized power solutions: Adaptable to various voltage/current needs via replaceable modules in industrial/commercial applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screw sizes (M4 for mounting, M3.5 for DC terminals) and torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
2 Temperature derating: For output voltage <12V and ambient temp -15°C~-30°C, derate output current to90% of rated value; follow derating curves for different conditions
3 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between parallel modules; total power not exceeding1200W
4 Global/local control: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used; local ON/OFF requires open(ON)/short(OFF) wiring
5 Blank slots: Use BLANK-NMS240 accessory for empty slots to maintain safety and thermal performance
6 Signal usage: DC OK (4.5~5.5V=ON,0~0.5V=OFF) indicates module status; T-Alarm signals overtemperature
7 Programming: PV/PC functions require connections referenced to GND; follow manufacturer guidelines for usage
8 Maintenance: Regularly check for loose connections, overheating; avoid operating beyond specified limits
NMP1K2-CHEHCE-00实物图

NMP1K2-CHEHCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐