领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHCEK-00实物图
NMP1K2-CHHCEK-00商品缩略图

NMP1K2-CHHCEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHCEK-00
商品编号
C7319279
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP650 (4 slots) supports up to 4 modules, NMP1K2 (6 slots) up to 6 modules, each module (NMS-240 single output/ NMD-240 dual output) delivers up to 240W.
2 Wide input range: 90-264VAC / 120-370VDC, 47-63Hz.
3 Multiple output options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges; dual output (30V/5A each, combined 240W max).
4 Protection mechanisms: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protections (shutdown or constant current limiting).
5 Remote control capabilities: Remote on/off (global/local), remote sense (compensates voltage drop up to 0.5V), output voltage (PV) and current (PC) programming.
6 Parallel operation support: Current sharing function for parallel modules (connect CS pins), total power limited to 650W (NMP650) /1200W (NMP1K2).
7 Safety compliance: Meets IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE) standards.
8 Additional features: DC OK signal (TTL level for output status), T-alarm (overtemp warning), auxiliary power outputs (+5V-AUX-P:2A for NMP1K2/1.5A for NMP650; Vcc2:5V/10mA for modules), high efficiency (up to91% typ).

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, medical imaging equipment (compliant with medical safety standards).
2 Industrial automation: PLCs, motor drives, sensors, control panels requiring multiple voltage outputs.
3 Telecom & data centers: Network switches, routers, server racks needing modular and redundant power.
4 Test & measurement: Lab instruments, signal generators, oscilloscopes requiring stable and adjustable power.
5 Embedded systems: Custom electronics, IoT devices, industrial PCs with diverse power needs.
6 Telecom infrastructure: Base stations, communication equipment with wide input voltage requirements.

注意事项 PRECAUTIONS

1 Global ON/OFF operation: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, no output is provided.
2 Remote sense: Use twisted pair wires for +S/-S pins to minimize noise.
3 Voltage/current programming: Follow specified external voltage ranges when using PV (output voltage) or PC (current) programming functions.
4 Parallel operation:
a. Connect CS pins of all modules and ensure output voltage difference <0.2V between modules.
b. Total output power must not exceed650W (NMP650) or1200W (NMP1K2).
c. Do not use PC function when modules are in parallel.
d. Use short, large-diameter wires for parallel connections to the load.
e. Max4 modules (NMP650) or6 modules (NMP1K2) in parallel; consult manufacturer for other configurations.
1 Temperature considerations: For outputs <12V and ambient temp between-15°C and-30°C, derate output current to90% of rated value.
2 Over-temperature protection: If OTP triggers (output shuts down), wait for the unit to cool down before restarting.
3 Modifications: Do not modify the unit or its components without manufacturer approval; use only manufacturer-provided accessories for parallel/series connections.
NMP1K2-CHHCEK-00实物图

NMP1K2-CHHCEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐