领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHKKC-02实物图
NMP1K2-CHHKKC-02商品缩略图

NMP1K2-CHHKKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHKKC-02
商品编号
C7319298
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2), supporting single-output (NMS-240) and dual-output (NMD-240) modules for flexible power configuration
2 High total output power up to 1200W
3 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5 Multiple protection functions: Overload (constant current limiting), over voltage (shut down, re-power to recover), over temperature (shut down, auto recover when cooled)
6 Functional features: Remote sense (compensates up to 0.5V wiring drop), current sharing (for parallel modules), DC OK signal (TTL level indicating output status), T-Alarm (over temperature signal)
7 Auxiliary power outputs: 5V/2A (front-end), 5V/10mA (output modules)
8 High efficiency up to 91% (full load with H/K modules at 24V/48V)
9 Compact size: 250×127×41mm (L×W×H)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems
2 Industrial automation: PLCs, control panels, robotic systems
3 Test and measurement: Lab instruments, oscilloscopes, signal generators
4 Telecommunications: Network servers, data center equipment
5 Broadcast: Video production gear, transmitters
6 R&D: Prototype testing, custom electronic system development

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws for front-end mounting (torque 7~10Kgf-cm), M3.5 for output terminals (10Kgf-cm). Ensure proper grounding of FG terminal
2 Derating: For output voltage <12V and ambient temp -15~-30°C, derate output current to 90% of rated. Follow derating curves for higher ambient temps
3 Parallel operation (NMS-240): Connect CS pins for current balance; output voltage difference between modules <0.2V; max 6 modules in parallel; total power ≤1200W; PC function disabled in parallel
4 Remote control: Global ON/OFF (short RC1 to GND-P for ON); local ON/OFF (short RC2 to GND for module ON, NMS-240)
5 Environment: Operating temp -30~+70°C (with derating); storage temp -40~+85°C; humidity 10~95% non-condensing
6 Safety: Avoid touching live parts when powered; no short circuits between output terminals
7 Maintenance: Keep unit clean to prevent overheating; check connections regularly
NMP1K2-CHHKKC-02实物图

NMP1K2-CHHKKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐