领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHEHH-05实物图
NMP1K2-CHHEHH-05商品缩略图

NMP1K2-CHHEHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHEHH-05
商品编号
C7319282
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 series) supporting up to 1200W total output power with 6 slots for modules.
2 Compatible with multiple output modules including NMS-240 (single output, up to 240W each) and NMD-240 (dual output, up to 240W combined).
3 Wide input voltage range: 90~264VAC or 120~370VDC, with frequency range of 47~63Hz.
4 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load; high efficiency up to 91% (typical for H/K modules at 24V/48V nominal).
5 Comprehensive protection features: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection; protection types include shut down with re-power recovery or constant current limiting.
6 Remote control capabilities: Global and local ON/OFF control (via RC1/RC2 pins), remote voltage programming (PV), remote current programming (PC), remote sense (to compensate wiring voltage drop up to 0.5V).
7 Current sharing function for parallel operation of NMS-240 modules, ensuring balanced load distribution (up to 6 modules in parallel for NMP1K2).
8 Auxiliary power outputs: +5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA for modules) for external control circuits.
9 DC OK signal (TTL level) to indicate output module status; T-Alarm signal for overtemperature alarm.
10 Compliance with multiple safety standards (e.g., IEC 60601-1 for medical, UL 62368-1 for ITE) and EMC standards (EN55032, EN61000 series).
11 Temperature derating support: Output current adjustment required for low ambient temperatures (-15~-30°C) or low output voltages (<12V).

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives, and other control components.
2 Test and measurement equipment: Providing stable power for electronic testing instruments, oscilloscopes, and signal generators.
3 Telecommunication and data center applications: Supporting server racks, network switches, and communication devices requiring reliable modular power.
4 Medical devices: Suitable for medical equipment compliant with IEC 60601-1 standards (e.g., diagnostic tools, patient monitoring systems).
5 Industrial control systems: Powering sensors, actuators, and embedded systems in manufacturing lines.
6 Laboratory setups: Used in R&D environments for prototyping and testing electronic circuits with variable power requirements.
7 Broadcast and media equipment: Supporting video cameras, editing systems, and transmission devices needing consistent power.

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (7~10 Kgf-cm for M4 screws) and ensure proper airflow direction (as per mechanical specs) to prevent overheating.
2 Temperature considerations: Derate output current to 90% of rated value when output voltage <12V and ambient temperature is between -15°C and -30°C; avoid operating beyond specified temperature ranges (-30~+70°C).
3 Remote control operation: Ensure shorting connectors are installed (e.g., RC1 to GND-P) if global ON/OFF function is not used; correctly distinguish between global (RC1) and local (RC2/RC3) ON/OFF controls to avoid unintended output status.
4 Parallel operation: When paralleling NMS-240 modules, connect CS pins together for current sharing; do not use the output current programming (PC) function; ensure total output power does not exceed 1200W; use short, large-diameter wiring for parallel connections.
5 Module handling: Avoid electrostatic discharge (ESD) when installing or replacing modules; ensure modules are properly seated in slots before powering on.
6 Overload protection: Do not exceed the rated power of individual modules or the total system power (1200W for NMP1K2).
7 Auxiliary power: Do not draw more than the maximum current from auxiliary outputs (2A for +5V-AUX-P, 10mA for Vcc2) to prevent damage.
8 Compliance: Ensure the power supply is used in applications that meet the safety and EMC standards it is certified for; consult the manual for specific application limitations.
NMP1K2-CHHEHH-05实物图

NMP1K2-CHHEHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐