领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKKK-05实物图
NMP1K2-CEEKKK-05商品缩略图

NMP1K2-CEEKKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKKK-05
商品编号
C7012914
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High conversion efficiency: Adopts monocrystalline silicon cells with a conversion efficiency of ≥18.9%, effectively converting solar energy into electricity.
2 Stable electrical performance: Open circuit voltage (Voc) 37.8V, short circuit current (Isc) 9.81A, maximum power point voltage (Vmpp) 30.2V, maximum power point current (Impp) 9.77A, ensuring consistent power output under standard conditions.
3 Standard size and configuration: 60 pieces of 156.75×156.75mm monocrystalline cells, overall dimensions 1650×992×40mm, weight 18.5kg, suitable for various installation scenarios.
4 Reliable quality certification: Complies with international standards such as IEC61215, IEC61730, TUV, VDE, ISO9001, ISO14001, ensuring safety and durability.
5 Durable construction: Designed to withstand harsh weather conditions, providing long-term stable operation.

使用场景 APPLICATIONS

1 Residential rooftop solar systems: Ideal for home use to reduce electricity costs and achieve energy independence.
2 Commercial and industrial rooftop installations: Suitable for factories, office buildings to generate clean energy and lower operational costs.
3 Ground-mounted solar farms: Used in large-scale grid-connected projects to supply renewable energy to the public grid.
4 Off-grid power systems: Applicable to remote areas (mountainous regions, rural villages) without grid access for powering lighting and appliances.
5 Agricultural applications: Power irrigation systems, greenhouse lighting and other equipment to promote sustainable farming.

注意事项 PRECAUTIONS

1 Professional installation: Must be installed by qualified personnel to ensure correct wiring, safety and optimal output.
2 Avoid shading: Install in unobstructed sunlight areas; partial shading significantly reduces power output.
3 Regular maintenance: Clean the panel surface with soft cloth and water to remove dust/debris; do not use abrasive tools.
4 Safety operations: Never touch electrical connections with wet hands/tools; disconnect from inverter before maintenance.
5 Storage: Store in dry, cool place away from direct sunlight and corrosive substances for long-term storage.
6 Weather protection: Avoid exposure to extreme weather events (typhoons, hailstorms) beyond rated capacity to prevent damage.
NMP1K2-CEEKKK-05实物图

NMP1K2-CEEKKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐