领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCKHH-00实物图
NMP1K2-ECCKHH-00商品缩略图

NMP1K2-ECCKHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCKHH-00
商品编号
C7012934
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum power (6 slots for NMP1K2), supports single-output (NMS-240) and dual-output (NMD-240) modules with multiple voltage options (5V,12V,24V,48V etc.), enabling flexible configuration to meet diverse power needs
2 High performance: Wide input voltage range (90-264VAC / 120-370VDC), 47-63Hz frequency range; high efficiency up to 91% (for H/K modules at nominal 24V/48V full load); power factor >0.95@230VAC full load
3 Safety compliance: Adheres to multiple safety standards including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, and EAC TP TC004; isolation levels: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); leakage current <400uA@264VAC
4 Rich protection functions: Overload protection (constant current limiting or shutdown), overvoltage protection (shutdown, repower to recover), over-temperature protection (shutdown, auto-recover after temperature drop); low line/load regulation (e.g., ±0.2% for 24V/48V modules)
5 Advanced control & monitoring: Supports global/local remote ON/OFF, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (via PV/PC pins), DC OK signal (TTL level for output status), T-Alarm (over-temperature signal), and current sharing for parallel operation
6 EMC compliance: Meets EN55032 Class B (emission) and EN61000 series (immunity: ESD Level4, RF field Level3, EFT/Burst Level3, Surge Level4 etc.)
7 Compact & durable: Dimensions of 250×127×41mm (L×W×H), weight ~2kg (typ); suitable for industrial environments with robust mechanical design

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, industrial controllers, and sensor networks requiring multiple output voltages
2 Medical equipment: Suitable for medical devices (e.g., diagnostic instruments, patient monitors) due to compliance with medical safety standards (2x MOPP isolation)
3 Telecom & data centers: Power for telecom switches, routers, server racks, and network devices needing flexible, reliable power solutions
4 Test & measurement: Used in lab equipment, test benches, and calibration tools requiring precise, adjustable output voltages
5 Industrial control systems: Power for motor drives, robotics, and process control systems
6 Other applications: Any scenario needing modular, high-efficiency power with multiple outputs and advanced monitoring capabilities

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque 7-10Kgf-cm) for mounting; install BLANK-NMS240 accessories in empty slots; ensure proper grounding and compliance with local electrical codes
2 Operation: Follow derating guidelines (e.g., output current derate to90% when Vo<12V and temp -15~-30°C; adjust load based on ambient temp and input voltage)
3 Parallel operation: For NMS-240 modules, connect CS pins for current balance; max 6 slots (NMP1K2); output voltage difference between parallel modules <0.2V; avoid using PC function in parallel mode; remote control must synchronize all parallel modules
4 Safety: Disconnect power before maintenance; do not exceed rated voltage/current/power; use only Meanwell-approved accessories
5 Other: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; use twisted pairs for remote sense lines; for dual-output modules, local ON/OFF controls each output independently
NMP1K2-ECCKHH-00实物图

NMP1K2-ECCKHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐