领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCEEE-09实物图
NMP1K2-ECCEEE-09商品缩略图

NMP1K2-ECCEEE-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCEEE-09
商品编号
C7012919
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (1200W max) supports up to6 slots for NMS-240 (single output, up to240W) or NMD-240 (dual output, up to240W combined) modules, offering flexible voltage configurations (5V/12V/24V/48V single or dual outputs)
2 Wide input range: 90~264VAC (47~63Hz) or120~370VDC, adapting to global power grids
3 High efficiency: Up to91% at full load (with H/K modules at24V/48V nominal voltage), reducing energy loss
4 Safety compliance: Meets medical standards (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 etc.), ensuring safe operation in medical and industrial environments
5 Comprehensive protection: Over-temperature (auto-recover after cooling), over-voltage (shutdown, repower to recover), overload (constant current limiting), short-circuit (hiccup mode or constant current limiting) protection
6 Versatile control functions: Global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), current sharing (for parallel module operation), T-Alarm (over-temperature signal)
7 Auxiliary power: Front-end provides5V/2A auxiliary output; each module offers5V/10mA auxiliary power
8 Mechanical specs: Front-end dimensions250×127×41mm (L×W×H), weight~2kg; modules 118.5×37.9×18mm, easy to install and integrate

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
2 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple DC voltages
3 Telecom/data communication: Supporting routers, switches, and network devices with stable, scalable power
4 Test & measurement: Ideal for instruments needing adjustable voltage/current and precise power control
5 Broadcast/media: Powering audio/video equipment with diverse power requirements
6 LED lighting systems: Flexible configurations for multi-voltage LED setups
7 Research labs: For experiments needing modular, reliable power solutions

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque7~10 Kgf-cm) for front-end mounting; M3.5 screws for modules. Ensure proper grounding
2 Module usage: Only use NMS-240/NMD-240 modules designed for NMP series. Blank slots must be filled with BLANK-NMS240 accessory
3 ON/OFF control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control; local control via RC2/RC3 pins for individual modules
4 Derating: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated. Follow derating curves for high ambient temperatures
5 Parallel operation: Connect CS pins and GND between parallel modules; output voltage difference <0.2V; total power ≤1200W; use short, thick wires; avoid PC function in parallel
6 Safety: Disconnect power before installing/removing modules. Do not open the unit; contact qualified personnel for maintenance
NMP1K2-ECCEEE-09实物图

NMP1K2-ECCEEE-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐