领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCHKK-05实物图
NMP1K2-ECCHKK-05商品缩略图

NMP1K2-ECCHKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCHKK-05
商品编号
C7012929
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
3 Multiple output module options: 5V@36A (180W),12V@20A(240W),24V@10A(240W),48V@5A(240W) with adjustable voltage ranges
4 High efficiency up to 91% (full load with H/K modules at 24V/48V) and power factor >0.95 at full load (230VAC)
5 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
6 Comprehensive protection functions: over-temperature (auto recover after cooling), overload (constant current limiting), over-voltage (shut down, re-power to recover)
7 Remote control capabilities: global/local ON/OFF via RC pins (open for ON, short for OFF for local)
8 Current sharing function for parallel operation of modules, ensuring balanced load distribution
9 DC OK signal (TTL level) indicating output status, with 4.5~5.5V for ON and 0~0.5V for OFF
10 Auxiliary power output:5V@2A (NMP1K2) for external devices
11 Low ripple and noise: up to 250mVp-p (depending on module)
12 Remote sense function to compensate voltage drop on load wiring up to 0.5V

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC power outputs
2 Medical equipment compliant with 2x MOPP safety standards
3 Test and measurement devices needing adjustable voltage and current
4 Communication equipment racks for reliable power supply
5 Parallel operation setups to achieve higher current output for heavy loads
6 Industrial control systems with various voltage requirements
7 Rack-mounted power distribution systems in data centers or industrial facilities
8 Equipment requiring high efficiency and low ripple power supply

注意事项 PRECAUTIONS

1 When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value
2 For local ON/OFF control of NMS-240 modules: short RC2 (pin3) to GND (pin1/2) for OFF, open for ON
3 Over-temperature protection: the power supply will shut down automatically when internal temperature exceeds limit, and recover once cooled down
4 Parallel operation notes: connect CS pins of modules, ensure output voltage difference <0.2V, total power not exceed 1200W, and do not use PC (current programming) function
5 Remote sense function: use twisted pairs for sense lines to avoid interference
6 Mounting torque: DC output terminals (10Kgf-cm, M3.5 screws), AC input terminals (12Kgf-cm)
7 Do not exceed the rated current or power of individual modules and total system
8 Ensure proper grounding for safety and stable operation
9 When using auxiliary power, do not exceed the maximum load current (2A for NMP1K2)
NMP1K2-ECCHKK-05实物图

NMP1K2-ECCHKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐