领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCKEC-02实物图
NMP1K2-ECCKEC-02商品缩略图

NMP1K2-ECCKEC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCKEC-02
商品编号
C7012931
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for output modules (supports NMS-240 single output and NMD-240 dual output modules), max total power 1200W
2 Wide input range:90~264VAC /120~370VDC, frequency range47~63Hz, high power factor (PF>0.95@230VAC full load)
3 Compliance: Meets medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling), short circuit protection
5 Flexible control functions: Global and local ON/OFF control (via RC1/RC2/RC3 pins), remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm signal)
6 Current sharing: Supports parallel operation of modules with CS pin connection for balanced current distribution
7 Auxiliary power:5V/2A AUX-P for front-end,5V/10mA Vcc2 for output modules

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitoring systems) due to2x MOPP isolation
2 Industrial automation: Power supply for PLCs, servo drives, sensors, and control systems in factory automation lines
3 Test and measurement systems: Provides stable, adjustable power for lab equipment, electronic component testing, and prototype development
4 Telecom and data communication: Supports telecom switches, routers, and data center equipment requiring reliable modular power
5 Broadcast and media equipment: Power for video editing systems, broadcast transmitters, and studio gear needing consistent power
6 Research and development: Flexible power solution for R&D projects that require variable voltage/current outputs and multiple power channels

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled when using the power supply; otherwise, there will be no output
2 Derating guidelines: When output voltage <12V and ambient temp is between -15°C and -30°C, derate output current to90% of rated value; refer to derating curve for current adjustment at ambient temps above50°C
3 Remote sense usage: Use twisted pairs for sense lines (+S/-S) to minimize noise; ensure correct connection to compensate for wiring voltage drop
4 Parallel operation: Connect CS pins together when paralleling modules; ensure output voltage difference <0.2V between modules; total current not exceed sum of module rated currents; use short, thick wires for connections; avoid PC function in parallel mode
5 ON/OFF control: Global ON/OFF (RC1 to GND-P: short=ON, open=OFF); local ON/OFF (RC2/RC3 to GND: open=ON, short=OFF for modules)
6 Environmental: Operate in20~90% RH non-condensing; storage temp range-40~+85°C
7 Maintenance: Regularly clean dust; ensure proper ventilation (follow airflow direction); avoid corrosive/explosive environments
NMP1K2-ECCKEC-02实物图

NMP1K2-ECCKEC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐