领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKHKE-00实物图
NMP1K2-CCKHKE-00商品缩略图

NMP1K2-CCKHKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKHKE-00
商品编号
C6937740
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) for flexible output configuration, supporting single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules up to 240W each
2 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3 High power factor (>0.95 at230VAC full load) and high efficiency (up to91% typical with H/K modules at nominal24V/48V full load)
4 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1,UL62368-1,etc.)
5 Multiple protection functions:Overload (constant current limiting or shut down),overvoltage (shut down,re-power to recover),overtemperature (shut down,auto recover when cool)
6 Rich control functions:Global/local remote on/off,remote sense (compensates up to0.5V voltage drop),output voltage/current programming,DC OK signal (TTL level),current sharing for parallel operation
7 Auxiliary power outputs:5V@2A (front-end) and5V@10mA per module
8 Compact size:Front-end (250*127*41mm L*W*H),module (118.5*37.9*18mm L*W*H)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound,blood analyzers),patient monitoring systems (meets medical safety standards)
2 Industrial automation:PLC systems,industrial control panels,robotics (flexible modular configuration)
3 Test and measurement:Lab equipment,testing instruments (stable output and adjustable parameters)
4 Communication systems:Telecom base stations,network devices (high reliability and multiple voltage outputs)
5 Data centers:Server racks,storage systems (modular design for easy maintenance)
6 ITE applications:Office automation,consumer electronics testing (wide input range and safety compliance)

注意事项 PRECAUTIONS

1 Installation:Use recommended screws (M4 for front-end mounting,M3.5 for output terminals) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for output terminals);ensure proper grounding
2 Operation:Do not exceed maximum total output power (1200W for NMP1K2);follow derating curves for ambient temperature (e.g.,derate to90% current when output <12V and temp -15~-30°C)
3 Parallel operation:Connect CS pins of modules;output voltage difference <0.2V;use short/large diameter wires;remote control must turn all parallel modules on/off at once;avoid PC function in parallel mode
4 Safety:Disconnect input power before maintenance;do not operate in condensing humidity;no short circuit on output terminals
5 Others:Keep shorting connector (RC1 to GND-P) if global ON/OFF not used;fill blank slots with BLANK-NMS240 accessory
NMP1K2-CCKHKE-00实物图

NMP1K2-CCKHKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐