领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECCCE-08实物图
NMP1K2-CECCCE-08商品缩略图

NMP1K2-CECCCE-08

  • 工业品

价格:3356.65价格含税(税率13%

200+3152.57
500+3047.22
1000+2995.17
品牌名称
MW(明纬)
商品型号
NMP1K2-CECCCE-08
商品编号
C6937758
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply from MW (明纬) NMP series, model NMP1K2-CECCCE-08
1 Modular design: NMP1K2 has 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Wide input range: 90~264VAC or 120~370VDC
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4 Multiple protection functions: Overload (O.L.P), Overvoltage (O.V.P), Over-temperature (O.T.P), Short circuit (constant current limiting)
5 Remote control capabilities: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins)
6 Current sharing: Supports parallel operation of modules (up to 6 slots for NMP1K2) with current balance
7 Auxiliary power: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
8 DC OK signal: TTL level indicates output status (4.5~5.5V when ON)
9 T-Alarm signal: Indicates over-temperature (high when over limit)
10 Safety compliance: Meets IEC60601-1 (medical), IEC62368-1 (ITE) standards
11 Compact size: 250*127*41mm (NMP1K2)

使用场景 APPLICATIONS

Suitable for various applications:
1 Industrial automation: Powering PLCs, sensors, actuators
2 Medical equipment: Diagnostic tools, patient monitors (complies with medical safety standards)
3 Telecommunications: Routers, switches, base stations
4 Test and measurement: Lab instruments requiring stable power
5 Data centers: Server racks, network devices
6 LED lighting: Long-running installations due to high efficiency
7 Renewable energy: Solar/wind power systems (wide DC input range)

注意事项 PRECAUTIONS

Important notes for safe and proper use:
1 Installation: Ensure proper grounding; use M4 screws (12Kgf-cm torque) for front-end, M3.5 (10Kgf-cm) for output terminals
2 Operation: Do not exceed maximum total power (1200W for NMP1K2); use remote sense pins (+S/-S) to compensate voltage drop
3 Environment: Operate in -30~+70°C (derate current if below -15°C for output <12V); avoid dust/moisture/corrosive environments
4 Protection: If over-temperature occurs, check cooling; reset after overload/overvoltage by turning off and on
5 Parallel operation: Connect CS pins together; ensure output voltage difference <0.2V; use short/large diameter wires
6 Remote control: Local ON/OFF (RC2/RC3 open for ON, short for OFF); global ON/OFF (RC1 short to GND-P for ON)
NMP1K2-CECCCE-08实物图

NMP1K2-CECCCE-08

价格:3356.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐