领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHHE-04实物图
NMP1K2-EEEHHE-04商品缩略图

NMP1K2-EEEHHE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHHE-04
商品编号
C6937745
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 output modules (each up to 240W), allowing flexible configuration of output voltages (5V,12V,24V,48V, dual output) to meet diverse application needs
2 Wide input range: 90~264VAC or 120~370VDC, adaptable to different power grids globally
3 High performance: Power factor >0.95 (230VAC full load), high efficiency (up to 91% for certain modules), low leakage current (<400uA/264VAC), and stable output with low ripple and noise
4 Comprehensive protection: Equipped with overload, overvoltage, overtemperature protection; overload protection uses constant current limiting, overvoltage/overtemperature protection shuts down output and recovers after re-powering
5 Flexible control: Supports global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming, DC OK signal (TTL level) for output status monitoring, and T-Alarm signal for overtemperature warning
6 Parallel capability: Current sharing function allows parallel operation of multiple modules to increase output power (total up to 1200W for NMP1K2), ensuring balanced current distribution
7 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.), suitable for medical and industrial applications

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple stable DC voltages
2 Medical equipment: Suitable for patient monitors, diagnostic instruments, and laboratory devices (complying with medical safety standards)
3 Telecommunications: Providing reliable power for routers, switches, base station equipment, and communication devices
4 Test and measurement: Supporting test benches and measurement systems needing flexible voltage configurations and precise power delivery
5 Data centers/server rooms: Powering server components, storage devices, and network equipment with modular scalable solutions
6 LED lighting systems: Supplying stable power for high-power LED arrays or modular lighting setups with varying voltage needs

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended M4 screws and torque (7~10 Kgf-cm) to avoid damage
2 Environment: Avoid dust, moisture, or corrosive gases; derate output current to 90% when temp is -15~-30°C and output voltage <12V
3 Module config: Install BLANK-NMS240 for blank slots; assemble the shorting connector (RC1 to GND-P) for initial operation
4 Parallel operation: Connect CS pins for current balance; output voltage difference <0.2V; total power ≤1200W; do not use PC function in parallel
5 Control: Follow correct wiring for ON/OFF (local RC2: open=ON, short=OFF; global RC1: short=ON, open=OFF); use appropriate wire gauge
6 Maintenance: Disconnect power before maintenance; regularly check for loose connections, overheating, or abnormal noise
NMP1K2-EEEHHE-04实物图

NMP1K2-EEEHHE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐