领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHEE-01实物图
NMP1K2-EEEHEE-01商品缩略图

NMP1K2-EEEHEE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHEE-01
商品编号
C6937741
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (6 slots) supports up to 1200W total power, compatible with NMS-240 (single output, 240W max) and NMD-240 (dual output, 240W max combined) modules
2 Wide input range: 90~264VAC /120~370VDC, 47~63Hz; high power factor (PF>0.95 at 230VAC full load) and efficiency (up to 91% with H/K modules at 24V/48V)
3 Multiple output options: Single output modules (5V@36A,12V@20A,24V@10A,48V@5A) with adjustable voltage ranges; dual output modules (30V@5A each, combined 240W)
4 Safety compliance: Meets ITE and medical standards (2x MOPP isolation between primary and secondary)
5 Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6 Advanced features: Remote sense (compensate up to 0.5V voltage drop), remote on/off (global/local control), voltage/current programming, DC OK signal (TTL level), current sharing (parallel operation), T-alarm (overtemp signal)
7 Environmental adaptability: Working temp -30~+70°C (with derating), 20~90% RH non-condensing; EMC compliant (EN55032, EN61000 series)
8 Compact size: NMP1K2 (250x127x41mm, ~2kg), modules (118.5x37.9x18mm) for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Compatible with devices requiring 2x MOPP isolation (diagnostic tools, patient monitors)
3 Telecommunications: Powering network switches, routers, base stations with multiple voltage needs
4 Test and measurement: Stable, adjustable power for lab instruments
5 Data centers: Modular solutions for server racks or peripherals
6 Renewable energy: Adapting to wide DC input from solar panels/batteries
7 Professional AV systems: Powering multi-voltage equipment

注意事项 PRECAUTIONS

1 Installation: Use compatible modules; blank slots need BLANK-NMS240; ensure proper grounding
2 Derating: For <12V output and -15~-30°C, derate current to 90%; reduce load at high temps (refer to curves)
3 Operation: Short RC1 to GND-P if not using global control; twist remote sense lines; parallel modules need CS pins connected, voltage difference <0.2V
4 Protection: Re-power to recover from overvoltage/overload; overtemperature auto-recovers when cool
5 Maintenance: Keep vents clear; avoid condensation/corrosive environments
6 Compliance: Follow medical safety guidelines for relevant applications
NMP1K2-EEEHEE-01实物图

NMP1K2-EEEHEE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐